There are no models available for this part yet.
Overview of BSW-103-04-L-M by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for BSW-103-04-L-M by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BSW-103-04-L-M
|
Avnet Americas | Conn Bottom Mount Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: BSW-103-04-L-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000003672324
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
CAD Models for BSW-103-04-L-M by Samtec Inc
Part Data Attributes for BSW-103-04-L-M by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.25 inch
|
Body Length
|
0.81 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1414VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.15 mm
|
Plating Thickness
|
10u inch
|
Terminal Length
|
0.135 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Alternate Parts for BSW-103-04-L-M
This table gives cross-reference parts and alternative options found for BSW-103-04-L-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSW-103-04-L-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSS-103-T-21A | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | BSW-103-04-L-M vs HSS-103-T-21A |
1671030000 | Board Connector, 3 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | BSW-103-04-L-M vs 1671030000 |
MMSS-03-24-L-15.74-S-K-M | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | BSW-103-04-L-M vs MMSS-03-24-L-15.74-S-K-M |
1793050000 | Board Connector, 3 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | BSW-103-04-L-M vs 1793050000 |
ESQT-103-02-F-S-650 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | BSW-103-04-L-M vs ESQT-103-02-F-S-650 |
MMSS-03-26-S-06.00-S-K | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | BSW-103-04-L-M vs MMSS-03-26-S-06.00-S-K |
MMSS-03-24-L-05.90-S-K | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | BSW-103-04-L-M vs MMSS-03-24-L-05.90-S-K |
MMSS-03-30-L-04.00-S-K | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | BSW-103-04-L-M vs MMSS-03-30-L-04.00-S-K |
ESQT-103-02-F-S-487 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | BSW-103-04-L-M vs ESQT-103-02-F-S-487 |
ESQT-103-02-L-S-512 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | BSW-103-04-L-M vs ESQT-103-02-L-S-512 |