Part Details for BSV16 by Diodes Incorporated
Overview of BSV16 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSV16
BSV16 CAD Models
BSV16 Part Data Attributes
|
BSV16
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BSV16
Diodes Incorporated
1000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 8.8 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 7 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
Turn-off Time-Max (toff) | 650 ns | |
Turn-on Time-Max (ton) | 500 ns | |
VCEsat-Max | 1 V |
Alternate Parts for BSV16
This table gives cross-reference parts and alternative options found for BSV16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSV16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSV16 | TRANSISTOR 1000 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, BIP General Purpose Small Signal | NXP Semiconductors | BSV16 vs BSV16 |
BSV16 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 | Zetex / Diodes Inc | BSV16 vs BSV16 |
BSV16 | Small Signal Bipolar Transistor, 1-Element, Silicon, TO-39 | Baneasa SA | BSV16 vs BSV16 |
BSV16 | Small Signal Bipolar Transistor, 1-Element, Silicon, TO-39, TO-39, 3 PIN | TT Electronics Resistors | BSV16 vs BSV16 |
BSV16 | Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BSV16 vs BSV16 |