BSTS-202-D-B-20-H-120
Major League Electronics
Description: Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Overview of BSTS-202-D-B-20-H-120 by Major League Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for BSTS-202-D-B-20-H-120 by Major League Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BSTS-202-D-B-20-H-120 by Major League Electronics

BSTS-202-D-B-20-H-120
Major League Electronics
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MAJOR LEAGUE ELECTRONICS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
BOARD STACKING CONNECTOR
Body Breadth
0.158 inch
Body Depth
0.12 inch
Body Length
0.158 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e0
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2 mm
Plating Thickness
30u inch
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.18 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
4
Want to compare parts?
  1. BSTS-202-D-B-20-H-120
    Major League Electronics
    Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
    VS

Alternate Parts for BSTS-202-D-B-20-H-120

This table gives cross-reference parts and alternative options found for BSTS-202-D-B-20-H-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSTS-202-D-B-20-H-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TW-02-03-T-D-120-140 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Samtec Inc BSTS-202-D-B-20-H-120 vs TW-02-03-T-D-120-140
HBSTS-202-D-A-07-GT-120 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle Major League Electronics BSTS-202-D-B-20-H-120 vs HBSTS-202-D-A-07-GT-120
HBSTS-202-D-B-08-GT-120 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle Major League Electronics BSTS-202-D-B-20-H-120 vs HBSTS-202-D-B-08-GT-120
BSTS-202-D-A-16-G-120-LT Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle Major League Electronics BSTS-202-D-B-20-H-120 vs BSTS-202-D-A-16-G-120-LT
BSTS-202-D-A-06-T-120 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics BSTS-202-D-B-20-H-120 vs BSTS-202-D-A-06-T-120
TW-02-03-G-D-120-180 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Samtec Inc BSTS-202-D-B-20-H-120 vs TW-02-03-G-D-120-180
HBSTS-202-D-A-10-GT-120 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle Major League Electronics BSTS-202-D-B-20-H-120 vs HBSTS-202-D-A-10-GT-120
TW-02-02-G-D-120-060 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Samtec Inc BSTS-202-D-B-20-H-120 vs TW-02-02-G-D-120-060
BSTS-202-D-B-20-T-120 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics BSTS-202-D-B-20-H-120 vs BSTS-202-D-B-20-T-120
HBSTS-202-D-A-16-G-120 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle Major League Electronics BSTS-202-D-B-20-H-120 vs HBSTS-202-D-A-16-G-120
Part Number Description Manufacturer Compare
HBSTS-202-D-B-16-GT-120-LT Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Receptacle Major League Electronics BSTS-202-D-B-20-H-120 vs HBSTS-202-D-B-16-GT-120-LT
HBSTS-202-D-A-12-T-120 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle Major League Electronics BSTS-202-D-B-20-H-120 vs HBSTS-202-D-A-12-T-120
HBSTS-202-D-B-18-T-120 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle Major League Electronics BSTS-202-D-B-20-H-120 vs HBSTS-202-D-B-18-T-120
HBSTS-202-D-B-16-G-120-LT Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Receptacle Major League Electronics BSTS-202-D-B-20-H-120 vs HBSTS-202-D-B-16-G-120-LT
BSTS-202-D-A-12-T-120-LT Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle Major League Electronics BSTS-202-D-B-20-H-120 vs BSTS-202-D-A-12-T-120-LT
BSTS-202-D-B-18-T-120 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics BSTS-202-D-B-20-H-120 vs BSTS-202-D-B-18-T-120
BSTS-202-D-A-12-GT-120-LT Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle Major League Electronics BSTS-202-D-B-20-H-120 vs BSTS-202-D-A-12-GT-120-LT
HBSTS-202-D-B-20-H-120-LT Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Receptacle Major League Electronics BSTS-202-D-B-20-H-120 vs HBSTS-202-D-B-20-H-120-LT
BSTS-202-D-A-06-GT-120 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics BSTS-202-D-B-20-H-120 vs BSTS-202-D-A-06-GT-120
BSTS-202-D-B-18-GT-120 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics BSTS-202-D-B-20-H-120 vs BSTS-202-D-B-18-GT-120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSTS-202-D-B-20-H-120 by Major League Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSTS-202-D-B-20-H-120 by Major League Electronics

Select Manufacturer
Which Manufacturer of BSTS-202-D-B-20-H-120 would you like to use for your alert(s)?
  • Please alert me when BSTS-202-D-B-20-H-120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BSTS-202-D-B-20-H-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSTS-202-D-B-20-H-120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BSTS-202-D-B-20-H-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSTS-202-D-B-20-H-120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSTS-202-D-B-20-H-120 by Major League Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: