Part Details for BSTP4960D by Infineon Technologies AG
Overview of BSTP4960D by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for BSTP4960D
BSTP4960D CAD Models
BSTP4960D Part Data Attributes
|
BSTP4960D
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSTP4960D
Infineon Technologies AG
Silicon Controlled Rectifier, 1200000mA I(T), 900V V(DRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 10 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 350 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Leakage Current-Max | 100 mA | |
Non-Repetitive Pk On-state Cur | 7600 A | |
On-state Current-Max | 1200000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Repetitive Peak Off-state Voltage | 900 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |