Part Details for BSTL6133F by Infineon Technologies AG
Overview of BSTL6133F by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BSTL6133F
BSTL6133F CAD Models
BSTL6133F Part Data Attributes
|
BSTL6133F
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSTL6133F
Infineon Technologies AG
Silicon Controlled Rectifier, 550000mA I(T), 500V V(DRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 15 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 250 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 4400 A | |
On-state Current-Max | 550000 A | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 500 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |