Part Details for BSTCRSM-110-S-34-H-200-001-M by Major League Electronics
Overview of BSTCRSM-110-S-34-H-200-001-M by Major League Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part Details for BSTCRSM-110-S-34-H-200-001-M
BSTCRSM-110-S-34-H-200-001-M CAD Models
BSTCRSM-110-S-34-H-200-001-M Part Data Attributes
|
BSTCRSM-110-S-34-H-200-001-M
Major League Electronics
Buy Now
Datasheet
|
Compare Parts:
BSTCRSM-110-S-34-H-200-001-M
Major League Electronics
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAJOR LEAGUE ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MATING PIN=0.985",HIGH TEMP | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.175 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Total Number of Contacts | 10 |
Alternate Parts for BSTCRSM-110-S-34-H-200-001-M
This table gives cross-reference parts and alternative options found for BSTCRSM-110-S-34-H-200-001-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSTCRSM-110-S-34-H-200-001-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSTCRSM-110-S-16-G-200-001-S | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle | Major League Electronics | BSTCRSM-110-S-34-H-200-001-M vs BSTCRSM-110-S-16-G-200-001-S |
BSTCRSM-110-S-24-GT-200-001-M | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle | Major League Electronics | BSTCRSM-110-S-34-H-200-001-M vs BSTCRSM-110-S-24-GT-200-001-M |
TSHCRSM-110-S-32-T-260-001-S | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle | Major League Electronics | BSTCRSM-110-S-34-H-200-001-M vs TSHCRSM-110-S-32-T-260-001-S |
TSHCRSM-110-S-20-G-260-001-S | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle | Major League Electronics | BSTCRSM-110-S-34-H-200-001-M vs TSHCRSM-110-S-20-G-260-001-S |
TSHCRSM-110-S-16-H-260-001-S | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle | Major League Electronics | BSTCRSM-110-S-34-H-200-001-M vs TSHCRSM-110-S-16-H-260-001-S |
BSTCRSM-110-S-30-T-200-001-S | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle | Major League Electronics | BSTCRSM-110-S-34-H-200-001-M vs BSTCRSM-110-S-30-T-200-001-S |
BSTCRSM-110-S-22-G-200-001-S | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle | Major League Electronics | BSTCRSM-110-S-34-H-200-001-M vs BSTCRSM-110-S-22-G-200-001-S |
TSHCRSM-110-S-24-GT-260-001-M | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle | Major League Electronics | BSTCRSM-110-S-34-H-200-001-M vs TSHCRSM-110-S-24-GT-260-001-M |
TSHCRSM-110-S-22-H-260-001-M | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle | Major League Electronics | BSTCRSM-110-S-34-H-200-001-M vs TSHCRSM-110-S-22-H-260-001-M |
TSHCRSM-110-S-22-T-260-001-M | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle | Major League Electronics | BSTCRSM-110-S-34-H-200-001-M vs TSHCRSM-110-S-22-T-260-001-M |