Part Details for BSTCR-105-S-XXX-20-T-200-LT by Major League Electronics
Overview of BSTCR-105-S-XXX-20-T-200-LT by Major League Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for BSTCR-105-S-XXX-20-T-200-LT
BSTCR-105-S-XXX-20-T-200-LT CAD Models
BSTCR-105-S-XXX-20-T-200-LT Part Data Attributes
|
BSTCR-105-S-XXX-20-T-200-LT
Major League Electronics
Buy Now
Datasheet
|
Compare Parts:
BSTCR-105-S-XXX-20-T-200-LT
Major League Electronics
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAJOR LEAGUE ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LEAD LENGTH=0.730 INCH | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD (200) OVER NICKEL (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for BSTCR-105-S-XXX-20-T-200-LT
This table gives cross-reference parts and alternative options found for BSTCR-105-S-XXX-20-T-200-LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSTCR-105-S-XXX-20-T-200-LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSTCR-105-S-XXX-32-T-200-LT | Major League Electronics | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | BSTCR-105-S-XXX-20-T-200-LT vs BSTCR-105-S-XXX-32-T-200-LT |
ULTSHCR-105-S-14-290-T-LT-001 | Major League Electronics | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | BSTCR-105-S-XXX-20-T-200-LT vs ULTSHCR-105-S-14-290-T-LT-001 |
LTSHCR-105-S-28-850-T-LT-001 | Major League Electronics | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | BSTCR-105-S-XXX-20-T-200-LT vs LTSHCR-105-S-28-850-T-LT-001 |
BSTCR-105-S-XXX-26-T-200-LT | Major League Electronics | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | BSTCR-105-S-XXX-20-T-200-LT vs BSTCR-105-S-XXX-26-T-200-LT |
LTSHCR-105-S-30-950-T-LT-001 | Major League Electronics | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | BSTCR-105-S-XXX-20-T-200-LT vs LTSHCR-105-S-30-950-T-LT-001 |
LTSHCR-105-S-22-550-T-LT-001 | Major League Electronics | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | BSTCR-105-S-XXX-20-T-200-LT vs LTSHCR-105-S-22-550-T-LT-001 |
HBSTCR-105-S-XXX-20-T-200-LT | Major League Electronics | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle | BSTCR-105-S-XXX-20-T-200-LT vs HBSTCR-105-S-XXX-20-T-200-LT |
HBSTCR-105-S-XXX-26-T-200-LT | Major League Electronics | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle | BSTCR-105-S-XXX-20-T-200-LT vs HBSTCR-105-S-XXX-26-T-200-LT |
HBSTCR-105-S-XXX-28-T-200-LT | Major League Electronics | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle | BSTCR-105-S-XXX-20-T-200-LT vs HBSTCR-105-S-XXX-28-T-200-LT |
ULTSHCR-105-S-03-090-T-LT-001 | Major League Electronics | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | BSTCR-105-S-XXX-20-T-200-LT vs ULTSHCR-105-S-03-090-T-LT-001 |