Part Details for BSTCM-543-D-22-H-145-001 by Major League Electronics
Overview of BSTCM-543-D-22-H-145-001 by Major League Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for BSTCM-543-D-22-H-145-001
BSTCM-543-D-22-H-145-001 CAD Models
BSTCM-543-D-22-H-145-001 Part Data Attributes
|
BSTCM-543-D-22-H-145-001
Major League Electronics
Buy Now
Datasheet
|
Compare Parts:
BSTCM-543-D-22-H-145-001
Major League Electronics
Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAJOR LEAGUE ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MATING PIN LENGTH=0.537 INCH | |
Body Breadth | 0.135 inch | |
Body Length | 2.15 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.794 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 86 |
Alternate Parts for BSTCM-543-D-22-H-145-001
This table gives cross-reference parts and alternative options found for BSTCM-543-D-22-H-145-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSTCM-543-D-22-H-145-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTSHSM-543-D-06-GT-V-001-TR-P | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Black Insulator, Receptacle | Major League Electronics | BSTCM-543-D-22-H-145-001 vs LTSHSM-543-D-06-GT-V-001-TR-P |
TSHSM-543-D-06-H-V-001-TR-P | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Black Insulator, Receptacle | Major League Electronics | BSTCM-543-D-22-H-145-001 vs TSHSM-543-D-06-H-V-001-TR-P |
BSTCM-543-D-18-GT-145-001 | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Black Insulator, Receptacle | Major League Electronics | BSTCM-543-D-22-H-145-001 vs BSTCM-543-D-18-GT-145-001 |
HBSTCM-543-D-22-GT-145-001 | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Major League Electronics | BSTCM-543-D-22-H-145-001 vs HBSTCM-543-D-22-GT-145-001 |
BSTCM-543-D-20-GT-145-001 | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Black Insulator, Receptacle | Major League Electronics | BSTCM-543-D-22-H-145-001 vs BSTCM-543-D-20-GT-145-001 |
LTSHSM-543-D-04-GT-V-001-TR-P | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Black Insulator, Receptacle | Major League Electronics | BSTCM-543-D-22-H-145-001 vs LTSHSM-543-D-04-GT-V-001-TR-P |
TSHSM-543-D-10-H-V-001-TR-P | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Black Insulator, Receptacle | Major League Electronics | BSTCM-543-D-22-H-145-001 vs TSHSM-543-D-10-H-V-001-TR-P |
HBSTCM-543-D-10-GT-145-001 | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Major League Electronics | BSTCM-543-D-22-H-145-001 vs HBSTCM-543-D-10-GT-145-001 |
BSTCM-543-D-08-GT-145-001 | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Black Insulator, Receptacle | Major League Electronics | BSTCM-543-D-22-H-145-001 vs BSTCM-543-D-08-GT-145-001 |
HBSTCM-543-D-12-H-145-001 | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Major League Electronics | BSTCM-543-D-22-H-145-001 vs HBSTCM-543-D-12-H-145-001 |