Part Details for BSTCM-102-D-26-H-250 by Major League Electronics
Overview of BSTCM-102-D-26-H-250 by Major League Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for BSTCM-102-D-26-H-250
BSTCM-102-D-26-H-250 CAD Models
BSTCM-102-D-26-H-250 Part Data Attributes
|
BSTCM-102-D-26-H-250
Major League Electronics
Buy Now
Datasheet
|
Compare Parts:
BSTCM-102-D-26-H-250
Major League Electronics
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAJOR LEAGUE ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MATING PIN LENGTH=0.734 INCH | |
Body Breadth | 0.2 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.4864 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 4 |
Alternate Parts for BSTCM-102-D-26-H-250
This table gives cross-reference parts and alternative options found for BSTCM-102-D-26-H-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSTCM-102-D-26-H-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSTCM-102-D-08-H-250 | Major League Electronics | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | BSTCM-102-D-26-H-250 vs BSTCM-102-D-08-H-250 |
BSTCM-102-D-10-T-250 | Major League Electronics | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | BSTCM-102-D-26-H-250 vs BSTCM-102-D-10-T-250 |
BSTCM-102-D-26-T-250 | Major League Electronics | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | BSTCM-102-D-26-H-250 vs BSTCM-102-D-26-T-250 |
BSTCM-102-D-32-T-250 | Major League Electronics | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | BSTCM-102-D-26-H-250 vs BSTCM-102-D-32-T-250 |
BSTCM-102-D-28-H-250 | Major League Electronics | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | BSTCM-102-D-26-H-250 vs BSTCM-102-D-28-H-250 |
BSTCM-102-D-10-GT-250 | Major League Electronics | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | BSTCM-102-D-26-H-250 vs BSTCM-102-D-10-GT-250 |
BSTCM-102-D-20-T-250 | Major League Electronics | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | BSTCM-102-D-26-H-250 vs BSTCM-102-D-20-T-250 |
BSTCM-102-D-32-H-250 | Major League Electronics | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | BSTCM-102-D-26-H-250 vs BSTCM-102-D-32-H-250 |
BSTCM-102-D-22-H-250 | Major League Electronics | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | BSTCM-102-D-26-H-250 vs BSTCM-102-D-22-H-250 |
BSTCM-102-D-28-T-250 | Major League Electronics | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | BSTCM-102-D-26-H-250 vs BSTCM-102-D-28-T-250 |