Part Details for BSTC-240-T-098-12-GT-320-LF by Major League Electronics
Overview of BSTC-240-T-098-12-GT-320-LF by Major League Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSTC-240-T-098-12-GT-320-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2611-BSTC-240-T-098-12-GT-320-LF-ND
|
DigiKey | .079 Header Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
784 In Stock |
|
$5.6300 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 120 CONTACT(S), 3 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 627 |
|
$7.8400 | Buy Now |
Part Details for BSTC-240-T-098-12-GT-320-LF
BSTC-240-T-098-12-GT-320-LF CAD Models
BSTC-240-T-098-12-GT-320-LF Part Data Attributes
|
BSTC-240-T-098-12-GT-320-LF
Major League Electronics
Buy Now
Datasheet
|
Compare Parts:
BSTC-240-T-098-12-GT-320-LF
Major League Electronics
Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAJOR LEAGUE ELECTRONICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Category CO2 Kg | 3.7 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-06-10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 |
Alternate Parts for BSTC-240-T-098-12-GT-320-LF
This table gives cross-reference parts and alternative options found for BSTC-240-T-098-12-GT-320-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSTC-240-T-098-12-GT-320-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-140-22-L-T-330-RA | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | BSTC-240-T-098-12-GT-320-LF vs MTSW-140-22-L-T-330-RA |
TW-40-01-L-T-250-000 | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | BSTC-240-T-098-12-GT-320-LF vs TW-40-01-L-T-250-000 |
TW-40-01-G-T-160-000 | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | BSTC-240-T-098-12-GT-320-LF vs TW-40-01-G-T-160-000 |
HW-40-15-L-T-200-055 | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | BSTC-240-T-098-12-GT-320-LF vs HW-40-15-L-T-200-055 |
TW-40-06-T-T-160-000 | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | BSTC-240-T-098-12-GT-320-LF vs TW-40-06-T-T-160-000 |
TW-40-11-S-T-160-000 | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | BSTC-240-T-098-12-GT-320-LF vs TW-40-11-S-T-160-000 |
TW-40-07-T-T-160-000 | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | BSTC-240-T-098-12-GT-320-LF vs TW-40-07-T-T-160-000 |
HW-40-07-T-T-200-055 | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | BSTC-240-T-098-12-GT-320-LF vs HW-40-07-T-T-200-055 |
HW-40-14-T-T-200-055 | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | BSTC-240-T-098-12-GT-320-LF vs HW-40-14-T-T-200-055 |
HW-40-08-G-T-200-055 | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | BSTC-240-T-098-12-GT-320-LF vs HW-40-08-G-T-200-055 |