Datasheets
BSTC-212-D-100-02-H-120 by: Major League Electronics

Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Part Details for BSTC-212-D-100-02-H-120 by Major League Electronics

Overview of BSTC-212-D-100-02-H-120 by Major League Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Part Details for BSTC-212-D-100-02-H-120

BSTC-212-D-100-02-H-120 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BSTC-212-D-100-02-H-120 Part Data Attributes

BSTC-212-D-100-02-H-120 Major League Electronics
Buy Now Datasheet
Compare Parts:
BSTC-212-D-100-02-H-120 Major League Electronics Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature BOARD STACKING CONNECTOR
Body Breadth 0.155 inch
Body Depth 0.12 inch
Body Length 0.948 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e0
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2 mm
Plating Thickness 30u inch
Rated Current (Signal) 2 A
Reference Standard UL
Terminal Length 0.1 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 24

Alternate Parts for BSTC-212-D-100-02-H-120

This table gives cross-reference parts and alternative options found for BSTC-212-D-100-02-H-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSTC-212-D-100-02-H-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BSTS-212-D-B-04-H-120 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics BSTC-212-D-100-02-H-120 vs BSTS-212-D-B-04-H-120
BSTS-212-D-A-02-T-120-LT Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle Major League Electronics BSTC-212-D-100-02-H-120 vs BSTS-212-D-A-02-T-120-LT
HBSTS-212-D-B-08-G-120 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle Major League Electronics BSTC-212-D-100-02-H-120 vs HBSTS-212-D-B-08-G-120
BSTC-212-D-125-04-T-120 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics BSTC-212-D-100-02-H-120 vs BSTC-212-D-125-04-T-120
TW-12-01-SM-D-120-078 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc BSTC-212-D-100-02-H-120 vs TW-12-01-SM-D-120-078
TW-12-01-L-D-120-125 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc BSTC-212-D-100-02-H-120 vs TW-12-01-L-D-120-125
TW-12-01-T-D-120-150 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc BSTC-212-D-100-02-H-120 vs TW-12-01-T-D-120-150
BSTC-212-D-100-02-GT-120 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics BSTC-212-D-100-02-H-120 vs BSTC-212-D-100-02-GT-120
BSTS-212-D-A-02-GT-120 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics BSTC-212-D-100-02-H-120 vs BSTS-212-D-A-02-GT-120
HBSTC-212-D-125-04-G-120-LT Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Receptacle Major League Electronics BSTC-212-D-100-02-H-120 vs HBSTC-212-D-125-04-G-120-LT
Part Number Description Manufacturer Compare
BSTC-212-D-125-04-H-120-LT Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle Major League Electronics BSTC-212-D-100-02-H-120 vs BSTC-212-D-125-04-H-120-LT
HBSTC-212-D-090-01-T-120-LT Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Receptacle Major League Electronics BSTC-212-D-100-02-H-120 vs HBSTC-212-D-090-01-T-120-LT
BSTS-212-D-B-04-GT-120 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics BSTC-212-D-100-02-H-120 vs BSTS-212-D-B-04-GT-120
BSTC-212-D-130-06-T-120 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics BSTC-212-D-100-02-H-120 vs BSTC-212-D-130-06-T-120
BSTS-212-D-B-07-G-120 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics BSTC-212-D-100-02-H-120 vs BSTS-212-D-B-07-G-120
BSTS-212-D-A-02-T-120-LT Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle Major League Electronics BSTC-212-D-100-02-H-120 vs BSTS-212-D-A-02-T-120-LT
HBSTC-212-D-090-01-GT-120-LT Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Receptacle Major League Electronics BSTC-212-D-100-02-H-120 vs HBSTC-212-D-090-01-GT-120-LT
BSTS-212-D-A-06-T-120 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics BSTC-212-D-100-02-H-120 vs BSTS-212-D-A-06-T-120
HBSTC-212-D-125-04-T-120 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle Major League Electronics BSTC-212-D-100-02-H-120 vs HBSTC-212-D-125-04-T-120
BSTS-212-D-B-08-H-120 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics BSTC-212-D-100-02-H-120 vs BSTS-212-D-B-08-H-120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSTC-212-D-100-02-H-120 by Major League Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSTC-212-D-100-02-H-120 by Major League Electronics

Select Manufacturer
Which Manufacturer of BSTC-212-D-100-02-H-120 would you like to use for your alert(s)?
  • Please alert me when BSTC-212-D-100-02-H-120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BSTC-212-D-100-02-H-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSTC-212-D-100-02-H-120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BSTC-212-D-100-02-H-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSTC-212-D-100-02-H-120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSTC-212-D-100-02-H-120 by Major League Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: