-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BST51 - NPN Darlington transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC6757
|
Newark | Transistor, Aec-Q101, Npn, 60V, Sc-62, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:60V, Transition Frequency Ft:200Mhz, Power Dissipation Pd:1.3W, Dc Collector Current:1A, Dc Current Gain Hfe:1000Hfe, Transistor Case Rohs Compliant: Yes |Nexperia BST51,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2040 / $0.3880 | Buy Now |
DISTI #
1727-5386-1-ND
|
DigiKey | TRANS NPN DARL 60V 1A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
787 In Stock |
|
$0.1200 / $0.4100 | Buy Now |
DISTI #
BST51,115
|
Avnet Americas | Trans Darlington NPN 60V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BST51,115) RoHS: Compliant Min Qty: 2894 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 66967 Partner Stock |
|
$0.1071 / $0.1279 | Buy Now |
DISTI #
BST51,115
|
Avnet Americas | Trans Darlington NPN 60V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BST51,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1082 / $0.1292 | Buy Now |
DISTI #
771-BST51115
|
Mouser Electronics | Darlington Transistors BST51/SOT89/MPT3 RoHS: Compliant | 1897 |
|
$0.1200 / $0.3300 | Buy Now |
|
Future Electronics | BST51 Series 60 V 1 A 1.3 W NPN SMT Darlington Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1370 / $0.1510 | Buy Now |
|
Rochester Electronics | BST51 - NPN Darlington transistors RoHS: Compliant Status: Active Min Qty: 1 | 66967 |
|
$0.1071 / $0.1260 | Buy Now |
DISTI #
BST51.115
|
TME | Transistor: NPN, bipolar, Darlington, 60V, 1A, 1.3W, SC62,SOT89 Min Qty: 1 | 894 |
|
$0.1940 / $0.3720 | Buy Now |
DISTI #
BST51,115
|
Avnet Silica | Trans Darlington NPN 60V 1A 4-Pin(3+Tab) SOT-89 T/R (Alt: BST51,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BST51,115
|
EBV Elektronik | Trans Darlington NPN 60V 1A 4-Pin(3+Tab) SOT-89 T/R (Alt: BST51,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | EBV - 62000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BST51,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BST51,115
Nexperia
BST51 - NPN Darlington transistor@en-us SOT-89 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 2000 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 1500 ns | |
Turn-on Time-Max (ton) | 400 ns | |
VCEsat-Max | 1.3 V |
This table gives cross-reference parts and alternative options found for BST51,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BST51,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BST51 | TRANSISTOR 1000 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BST51,115 vs BST51 |
BST51TRL | TRANSISTOR 1000 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BST51,115 vs BST51TRL |
933644260115 | Small Signal Bipolar Transistor | Nexperia | BST51,115 vs 933644260115 |
BST51T/R | Small Signal Bipolar Transistor | Nexperia | BST51,115 vs BST51T/R |
BST51,135 | BST50; BST51; BST52 - NPN Darlington transistors SOT-89 3-Pin | NXP Semiconductors | BST51,115 vs BST51,135 |
BCV49 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-243 | Siemens | BST51,115 vs BCV49 |
BST51-TAPE-7 | TRANSISTOR 500 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BST51,115 vs BST51-TAPE-7 |
BST52TA | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN | Zetex / Diodes Inc | BST51,115 vs BST52TA |
BCV49TA | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BST51,115 vs BCV49TA |
BST52/T3 | TRANSISTOR 1000 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BST51,115 vs BST52/T3 |