Part Details for BST15TA by Diodes Incorporated
Overview of BST15TA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BST15TA
BST15TA CAD Models
BST15TA Part Data Attributes
|
BST15TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BST15TA
Diodes Incorporated
Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 15 MHz |
Alternate Parts for BST15TA
This table gives cross-reference parts and alternative options found for BST15TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BST15TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BST16TC | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | BST15TA vs BST16TC |
BFN17 | Small Signal Bipolar Transistor, 0.2A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-243, SOT-89, 3 PIN | Infineon Technologies AG | BST15TA vs BFN17 |
BFN17TA | Small Signal Bipolar Transistor, 0.2A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | BST15TA vs BFN17TA |
BFN17 | Small Signal Bipolar Transistor, 0.2A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | Diodes Incorporated | BST15TA vs BFN17 |
BFN19 | Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | Zetex / Diodes Inc | BST15TA vs BFN19 |
BST16 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | BST15TA vs BST16 |
BFN17 | Small Signal Bipolar Transistor, 0.2A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-243 | Siemens | BST15TA vs BFN17 |
BFN19 | Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-243 | Siemens | BST15TA vs BFN19 |