Datasheets
BSSH-105-D-04-GT-LF by: Major League Electronics

Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE

Part Details for BSSH-105-D-04-GT-LF by Major League Electronics

Overview of BSSH-105-D-04-GT-LF by Major League Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BSSH-105-D-04-GT-LF

BSSH-105-D-04-GT-LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BSSH-105-D-04-GT-LF Part Data Attributes

BSSH-105-D-04-GT-LF Major League Electronics
Buy Now Datasheet
Compare Parts:
BSSH-105-D-04-GT-LF Major League Electronics Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style SOCKET
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 10

Alternate Parts for BSSH-105-D-04-GT-LF

This table gives cross-reference parts and alternative options found for BSSH-105-D-04-GT-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSSH-105-D-04-GT-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BSSH-105-D-12-F-LF Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics BSSH-105-D-04-GT-LF vs BSSH-105-D-12-F-LF
BSSH-105-D-06-H-LF Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics BSSH-105-D-04-GT-LF vs BSSH-105-D-06-H-LF
ERF8-005-09.0-S-DV-L-K-TR Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc BSSH-105-D-04-GT-LF vs ERF8-005-09.0-S-DV-L-K-TR
ESQT-105-02-F-D-543 Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, Samtec Inc BSSH-105-D-04-GT-LF vs ESQT-105-02-F-D-543
BSSH-105-D-10-F-LT-LF Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics BSSH-105-D-04-GT-LF vs BSSH-105-D-10-F-LT-LF
BSSH-105-D-12-T-LT-LF Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics BSSH-105-D-04-GT-LF vs BSSH-105-D-12-T-LT-LF
CPB8110-0410F Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, SMK Corporation BSSH-105-D-04-GT-LF vs CPB8110-0410F
AXK5L10337G Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Panasonic Electronic Components BSSH-105-D-04-GT-LF vs AXK5L10337G
AF2D-127-10-G-CMS-H2-T/A Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT Antelec BSSH-105-D-04-GT-LF vs AF2D-127-10-G-CMS-H2-T/A
ERF8-005-09.0-L-DV-L-TR Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc BSSH-105-D-04-GT-LF vs ERF8-005-09.0-L-DV-L-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSSH-105-D-04-GT-LF by Major League Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSSH-105-D-04-GT-LF by Major League Electronics

  • Please alert me when BSSH-105-D-04-GT-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSSH-105-D-04-GT-LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSSH-105-D-04-GT-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSSH-105-D-04-GT-LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSSH-105-D-04-GT-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSSH-105-D-04-GT-LF by Major League Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: