Part Details for BSSH-103-D-10-H-LF by Major League Electronics
Overview of BSSH-103-D-10-H-LF by Major League Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSSH-103-D-10-H-LF
BSSH-103-D-10-H-LF CAD Models
BSSH-103-D-10-H-LF Part Data Attributes
|
BSSH-103-D-10-H-LF
Major League Electronics
Buy Now
Datasheet
|
Compare Parts:
BSSH-103-D-10-H-LF
Major League Electronics
Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAJOR LEAGUE ELECTRONICS | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for BSSH-103-D-10-H-LF
This table gives cross-reference parts and alternative options found for BSSH-103-D-10-H-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSSH-103-D-10-H-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSSH-103-D-04-H-LT-LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | BSSH-103-D-10-H-LF vs BSSH-103-D-04-H-LT-LF |
AF2D-127-06-G-CMS-H3-T/A | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | BSSH-103-D-10-H-LF vs AF2D-127-06-G-CMS-H3-T/A |
BSSH-103-D-02-H-LT-LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | BSSH-103-D-10-H-LF vs BSSH-103-D-02-H-LT-LF |
BSSH-103-D-12-T-LT-LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | BSSH-103-D-10-H-LF vs BSSH-103-D-12-T-LT-LF |
147735-2 | 6 CONTACT(S), FEMALE, RIGHT ANGLE BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | BSSH-103-D-10-H-LF vs 147735-2 |
BSSH-103-D-14-H-LT-LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | BSSH-103-D-10-H-LF vs BSSH-103-D-14-H-LT-LF |
BSSH-103-D-16-G-LT-LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | BSSH-103-D-10-H-LF vs BSSH-103-D-16-G-LT-LF |
BSSH-103-D-02-T-LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | BSSH-103-D-10-H-LF vs BSSH-103-D-02-T-LF |
AF2D-127-06-G-CMS-H4 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | BSSH-103-D-10-H-LF vs AF2D-127-06-G-CMS-H4 |
BSSH-103-D-06-GT-LT-LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | BSSH-103-D-10-H-LF vs BSSH-103-D-06-GT-LT-LF |