Transistors
BSS87,115
Description: BSS87 - 200 V, N-channel vertical D-MOS transistor@en-us SOT-89 3-Pin

Overview of BSS87,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Motor control systems

Price & Stock for BSS87,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 34R3038
Newark Mosfet Transistor, N Channel, 400 Ma, 200 V, 1.6 Ohm, 10 V, 2.8 V Rohs Compliant: Yes |Nexperia BSS87,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3111
  • 1 $0.4080
  • 10 $0.3200
  • 25 $0.2800
  • 50 $0.2410
  • 100 $0.2010
  • 250 $0.1950
$0.1950 / $0.4080 Buy Now
DISTI # 86AK7304
Newark Mosfets, Transistor Polarity:N Channel, Continuous Drain Current Id:400Ma, Drain Source Voltage Vds:200V, On Resistance Rds(On):1.6Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.8V, Power Dissipation Pd:1W, Transistor Rohs Compliant: Yes |Nexperia BSS87,115 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel 1000
  • 1,000 $0.1530
  • 2,000 $0.1470
  • 4,000 $0.1440
  • 6,000 $0.1400
  • 10,000 $0.1260
$0.1260 / $0.1530 Buy Now
DISTI # 1727-4936-1-ND
DigiKey MOSFET N-CH 200V 400MA SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) 203604
In Stock
  • 1 $0.4600
  • 10 $0.2840
  • 100 $0.1818
  • 500 $0.1379
  • 1,000 $0.1237
  • 2,000 $0.1117
  • 3,000 $0.1116
$0.1116 / $0.4600 Buy Now
DISTI # BSS87,115
Avnet Americas Trans MOSFET N-CH 200V 0.4A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BSS87,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 6000
  • 1,000 $0.1058
$0.1058 Buy Now
DISTI # BSS87,115
Avnet Americas Trans MOSFET N-CH 200V 0.4A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BSS87,115) RoHS: Compliant Min Qty: 3110 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 79741 Partner Stock
  • 3,110 $0.1206
  • 3,200 $0.1174
  • 6,300 $0.1142
  • 16,000 $0.1109
  • 32,000 $0.1077
  • 160,000 $0.1045
  • 320,000 $0.1013
$0.1013 / $0.1206 Buy Now
DISTI # 771-BSS87-T/R
Mouser Electronics MOSFETs BSS87/SOT89/MPT3 RoHS: Compliant 11137
  • 1 $0.3700
  • 10 $0.2850
  • 100 $0.1590
  • 1,000 $0.1120
$0.1120 / $0.3700 Buy Now
Future Electronics BSS87 Series 200 V 1 W 10 nC N-Channel Silicon Surface Mount MOSFET - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel 22000
Reel
  • 1,000 $0.1190
  • 3,000 $0.1150
  • 4,000 $0.1140
  • 10,000 $0.1110
  • 15,000 $0.1080
$0.1080 / $0.1190 Buy Now
Future Electronics BSS87 Series 200 V 1 W 10 nC N-Channel Silicon Surface Mount MOSFET - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel 1000
Reel
  • 1,000 $0.1190
  • 3,000 $0.1150
  • 4,000 $0.1140
  • 10,000 $0.1110
  • 15,000 $0.1080
$0.1080 / $0.1190 Buy Now
Future Electronics BSS87 Series 200 V 1 W 10 nC N-Channel Silicon Surface Mount MOSFET - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 1,000 $0.1190
  • 3,000 $0.1150
  • 4,000 $0.1140
  • 10,000 $0.1110
  • 15,000 $0.1080
$0.1080 / $0.1190 Buy Now
DISTI # 82018375
Verical Trans MOSFET N-CH 200V 0.4A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2415 Americas - 9000
  • 1,000 $0.1105
$0.1105 Buy Now
DISTI # 61251210
Verical Trans MOSFET N-CH 200V 0.4A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 834 Package Multiple: 1 Date Code: 2208 Americas - 1140
  • 834 $0.1200
  • 1,000 $0.1199
$0.1199 / $0.1200 Buy Now
Rochester Electronics BSS87 - 200 V, N-channel vertical D-MOS transistor RoHS: Compliant Status: Active Min Qty: 1 79741
  • 1 $0.1173
  • 25 $0.1150
  • 100 $0.1103
  • 500 $0.1056
  • 1,000 $0.0997
$0.0997 / $0.1173 Buy Now
DISTI # BSS87.115
TME Transistor: N-MOSFET, unipolar, 200V, 0.2A, 580mW, SC62,SOT89 Min Qty: 1 255
  • 1 $0.3590
  • 10 $0.2810
  • 50 $0.2050
  • 100 $0.1790
  • 500 $0.1680
$0.1680 / $0.3590 Buy Now
DISTI # BSS87,115
Avnet Asia Trans MOSFET N-CH 200V 0.4A 4-Pin(3+Tab) SOT-89 T/R (Alt: BSS87,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days 0
  • 6,000 $0.1175
  • 12,000 $0.1160
  • 18,000 $0.1145
  • 30,000 $0.1130
  • 60,000 $0.1103
  • 150,000 $0.1076
  • 300,000 $0.1051
$0.1051 / $0.1175 Buy Now
DISTI # BSS87,115
Avnet Silica Trans MOSFET N-CH 200V 0.4A 4-Pin(3+Tab) SOT-89 T/R (Alt: BSS87,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537100363482
Chip1Stop BSS87/SOT89/MPT3 RoHS: Compliant 1140
  • 1,000 $0.1420
$0.1420 Buy Now
DISTI # C1S548200363476
Chip1Stop BSS87/SOT89/MPT3 RoHS: Compliant Container: Cut Tape 135
  • 5 $0.2960
  • 50 $0.2280
  • 100 $0.1360
$0.1360 / $0.2960 Buy Now
DISTI # BSS87,115
EBV Elektronik Trans MOSFET N-CH 200V 0.4A 4-Pin(3+Tab) SOT-89 T/R (Alt: BSS87,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days EBV - 4000
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1000 22000
  • 1,000 $0.1514
  • 22,000 $0.1413
$0.1413 / $0.1514 Buy Now

CAD Models for BSS87,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BSS87,115 by Nexperia

BSS87,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NEXPERIA
Part Package Code
SOT-89
Package Description
SC-62, TO-243, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT89
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Nexperia
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
200 V
Drain Current-Max (ID)
0.4 A
Drain-source On Resistance-Max
3 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
15 pF
JEDEC-95 Code
TO-243AA
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Reference Standard
IEC-60134
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. BSS87,115
    Nexperia
    BSS87 - 200 V, N-channel vertical D-MOS transistor@en-us SOT-89 3-Pin
    VS

Alternate Parts for BSS87,115

This table gives cross-reference parts and alternative options found for BSS87,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS87,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BSS87-T TRANSISTOR 400 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-243, FET General Purpose Small Signal NXP Semiconductors BSS87,115 vs BSS87-T
BSS87T/R TRANSISTOR 400 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-243, PLASTIC, SMD, SC-62, 3 PIN, FET General Purpose Small Signal NXP Semiconductors BSS87,115 vs BSS87T/R
BSS87 TRANSISTOR 400 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-243, PLASTIC, SC-62, 3 PIN, FET General Purpose Small Signal NXP Semiconductors BSS87,115 vs BSS87
BSS87 Small Signal Field-Effect Transistor, 0.4A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-243AA Nexperia BSS87,115 vs BSS87
Part Number Description Manufacturer Compare
BSS87 Small Signal Field-Effect Transistor, 0.29A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-89, 3 PIN Siemens BSS87,115 vs BSS87
BST80-T TRANSISTOR 500 mA, 80 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal NXP Semiconductors BSS87,115 vs BST80-T
BST86-TAPE-13 TRANSISTOR 300 mA, 180 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal NXP Semiconductors BSS87,115 vs BST86-TAPE-13
BSS87135 TRANSISTOR 280 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal NXP Semiconductors BSS87,115 vs BSS87135
BST86-T TRANSISTOR 300 mA, 180 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal NXP Semiconductors BSS87,115 vs BST86-T
BST86 TRANSISTOR 300 mA, 180 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal NXP Semiconductors BSS87,115 vs BST86
BSS87T/R TRANSISTOR 400 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-243, PLASTIC, SMD, SC-62, 3 PIN, FET General Purpose Small Signal NXP Semiconductors BSS87,115 vs BSS87T/R
BST80T/R TRANSISTOR 500 mA, 80 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC PACKAGE-3, FET General Purpose Small Signal NXP Semiconductors BSS87,115 vs BST80T/R
BSS87L6327HTSA1 Small Signal Field-Effect Transistor, Infineon Technologies AG BSS87,115 vs BSS87L6327HTSA1
BST84T/R TRANSISTOR 250 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SMD, MPT3, UPAK-3, FET General Purpose Small Signal NXP Semiconductors BSS87,115 vs BST84T/R

Related Parts for BSS87,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSS87,115 by Nexperia.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSS87,115 by Nexperia

Select Manufacturer
Which Manufacturer of BSS87,115 would you like to use for your alert(s)?
  • Please alert me when BSS87,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BSS87,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSS87,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for BSS87,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSS87,115.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare BSS87,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: