Part Details for BSS84TA by Diodes Incorporated
Results Overview of BSS84TA by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSS84TA Information
BSS84TA by Diodes Incorporated is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BSS84TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Trans MOSFET P-CH 50V 0.13A 3-Pin SOT-23 T/R RoHS: Compliant |
88 In Stock |
|
$0.0410 / $1.1300 | Buy Now |
|
Bristol Electronics | 430 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 25 |
|
$0.3750 / $0.7500 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 130 MA, 50 V, P-CHANNEL, SI, SMALL SIGNAL, MOSFET, SOT-23 | 6000 |
|
$0.0614 / $0.3070 | Buy Now |
|
Quest Components | 130 MA, 50 V, P-CHANNEL, SI, SMALL SIGNAL, MOSFET, SOT-23 | 2145 |
|
$0.0553 / $0.1228 | Buy Now |
|
Quest Components | 130 MA, 50 V, P-CHANNEL, SI, SMALL SIGNAL, MOSFET, SOT-23 | 20 |
|
$0.3000 / $1.0000 | Buy Now |
DISTI #
SMC-BSS84TA
|
Sensible Micro Corporation | Trans Mosfet Sot-23 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 1384 |
|
$0.0900 / $0.0975 | RFQ |
|
Win Source Electronics | MOSFET P-CH 50V 130MA SOT23-3 | 18000 |
|
$0.0587 / $0.0880 | Buy Now |
Part Details for BSS84TA
BSS84TA CAD Models
BSS84TA Part Data Attributes
|
BSS84TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BSS84TA
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.13 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSS84TA
This table gives cross-reference parts and alternative options found for BSS84TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS84TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSS84-7 | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | BSS84TA vs BSS84-7 |
BSS84D87Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB | BSS84TA vs BSS84D87Z |
BVSS84LT1G | onsemi | $0.0966 | Single P-Channel Logic Level Power MOSFET -50V -130mA 10Ω Automotive version of the BSS84L., SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | BSS84TA vs BVSS84LT1G |
933946360215 | NXP Semiconductors | Check for Price | TRANSISTOR 130 mA, 50 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | BSS84TA vs 933946360215 |