Part Details for BSS84DWT/R13 by PanJit Semiconductor
Overview of BSS84DWT/R13 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSS84DWT/R13
BSS84DWT/R13 CAD Models
BSS84DWT/R13 Part Data Attributes
|
BSS84DWT/R13
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BSS84DWT/R13
PanJit Semiconductor
Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
Additional Feature | LOW THRESHOLD | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.13 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 12 pF | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSS84DWT/R13
This table gives cross-reference parts and alternative options found for BSS84DWT/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS84DWT/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS84DWQ-13 | Small Signal Field-Effect Transistor, P-Channel, Metal-oxide Semiconductor FET | Diodes Incorporated | BSS84DWT/R13 vs BSS84DWQ-13 |
BSS84V-7 | Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | Diodes Incorporated | BSS84DWT/R13 vs BSS84V-7 |
BSS84DW-13 | Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-6 | Diodes Incorporated | BSS84DWT/R13 vs BSS84DW-13 |
BSS84DWQ-13-F | Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Diodes Incorporated | BSS84DWT/R13 vs BSS84DWQ-13-F |
BSS84DW-7 | Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-6 | Diodes Incorporated | BSS84DWT/R13 vs BSS84DW-7 |
BSS84DWT/R7 | Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-70, 6 PIN | PanJit Semiconductor | BSS84DWT/R13 vs BSS84DWT/R7 |
BSS84DWQ-7 | Small Signal Field-Effect Transistor, P-Channel, Metal-oxide Semiconductor FET | Diodes Incorporated | BSS84DWT/R13 vs BSS84DWQ-7 |