Datasheets
BSS81 by:

Small Signal Bipolar Transistor, 1A I(C), 35V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN

Part Details for BSS81 by Infineon Technologies AG

Overview of BSS81 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BSS81

BSS81 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BSS81 Part Data Attributes

BSS81 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
BSS81 Infineon Technologies AG Small Signal Bipolar Transistor, 1A I(C), 35V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Part Package Code SOT-23
Package Description SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 35 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz

Alternate Parts for BSS81

This table gives cross-reference parts and alternative options found for BSS81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FMMT449TC Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, Zetex / Diodes Inc BSS81 vs FMMT449TC
PMMT491A,235 PMMT491A - NPN BISS transistor@en-us TO-236 3-Pin Nexperia BSS81 vs PMMT491A,235
934055113235 Small Signal Bipolar Transistor Nexperia BSS81 vs 934055113235
FMMT489TA Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, Diodes Incorporated BSS81 vs FMMT489TA
PMMT491A Small Signal Bipolar Transistor Nexperia BSS81 vs PMMT491A
934055113215 TRANSISTOR 1000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BSS81 vs 934055113215
FMMT449 1000mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, SUPERSOT-3 Rochester Electronics LLC BSS81 vs FMMT449
FMMT449_NL Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, SUPERSOT-3 Fairchild Semiconductor Corporation BSS81 vs FMMT449_NL
CPH3216 Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CPH3, 3 PIN SANYO Electric Co Ltd BSS81 vs CPH3216
FMMT489TC Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon Diodes Incorporated BSS81 vs FMMT489TC

BSS81 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSS81 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSS81 by Infineon Technologies AG

  • Please alert me when BSS81 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSS81 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSS81 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSS81 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSS81.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSS81 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: