-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5968
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -100 V, 95 Mhz, 225 Mw, -100 Ma, 30 Rohs Compliant: Yes |Onsemi BSS63LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3825 |
|
$0.0420 / $0.2120 | Buy Now |
DISTI #
94W7570
|
Newark | Transistor, Pnp, -100V, -100Ma, Sot-23-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-100V, Transition Frequency Ft:95Mhz, Power Dissipation Pd:225Mw, Dc Collector Current:-100Ma, Dc Current Gain Hfe:30Hfe, Rohs Compliant: Yes |Onsemi BSS63LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0360 | Buy Now |
DISTI #
09R9393
|
Newark | Bipolar Transistor, Pnp, -100V, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:100V, Continuous Collector Current:100Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BSS63LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0440 | Buy Now |
DISTI #
BSS63LT1GOSCT-ND
|
DigiKey | TRANS PNP 100V 0.1A SOT23-3 Min Qty: 1 Lead time: 46 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
18280 In Stock |
|
$0.0191 / $0.2100 | Buy Now |
DISTI #
BSS63LT1G
|
Avnet Americas | Trans GP BJT PNP 100V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS63LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 46 Weeks, 0 Days Container: Reel | 0 |
|
$0.0190 / $0.0213 | Buy Now |
DISTI #
863-BSS63LT1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 110V PNP RoHS: Compliant | 35468 |
|
$0.0210 / $0.2100 | Buy Now |
DISTI #
E02:0323_00078288
|
Arrow Electronics | Trans GP BJT PNP 100V 0.1A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 46 Weeks Date Code: 2345 | Europe - 6000 |
|
$0.0174 / $0.0291 | Buy Now |
DISTI #
V72:2272_07296313
|
Arrow Electronics | Trans GP BJT PNP 100V 0.1A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks Date Code: 2236 Container: Cut Strips | Americas - 8 |
|
$0.0191 | Buy Now |
DISTI #
70465847
|
RS | ON Semi BSS63LT1G PNP Bipolar Transistor, 0.1 A, 100 V, 3-Pin SOT-23 | ON Semiconductor BSS63LT1G RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0330 / $0.0380 | RFQ |
|
Future Electronics | BSS Series 100 V 100 mA SMT PNP Silicon Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 393000Reel |
|
$0.0187 / $0.0213 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS63LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BSS63LT1G
onsemi
High Voltage PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 55 Weeks, 2 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 95 MHz |
This table gives cross-reference parts and alternative options found for BSS63LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS63LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS63LT1 | High Voltage PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BSS63LT1G vs BSS63LT1 |
BSS63LT1 | 100mA, 100V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | BSS63LT1G vs BSS63LT1 |