Part Details for BSS229E-6296 by Siemens
Overview of BSS229E-6296 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSS229E-6296
BSS229E-6296 CAD Models
BSS229E-6296 Part Data Attributes
|
BSS229E-6296
Siemens
Buy Now
Datasheet
|
Compare Parts:
BSS229E-6296
Siemens
70mA, 250V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 0.07 A | |
Drain-source On Resistance-Max | 100 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for BSS229E-6296
This table gives cross-reference parts and alternative options found for BSS229E-6296. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS229E-6296, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS229E6296 | Small Signal Field-Effect Transistor, 0.07A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Infineon Technologies AG | BSS229E-6296 vs BSS229E6296 |
BSS229E6325 | Small Signal Field-Effect Transistor, 0.07A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Siemens | BSS229E-6296 vs BSS229E6325 |
BSS229E6296 | Small Signal Field-Effect Transistor, 0.07A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Siemens | BSS229E-6296 vs BSS229E6296 |
BSS229E-6288 | Small Signal Field-Effect Transistor, 0.07A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Infineon Technologies AG | BSS229E-6296 vs BSS229E-6288 |
BSS229E-6288 | Small Signal Field-Effect Transistor, 0.07A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Siemens | BSS229E-6296 vs BSS229E-6288 |