-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.09A I(D), 600V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4431
|
Newark | Mosfet, N-Ch, 600V, 0.09A, Sot-89-3, Transistor Polarity:N Channel, Continuous Drain Current Id:90Ma, Drain Source Voltage Vds:600V, On Resistance Rds(On):28Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.9V, Power Rohs Compliant: Yes |Infineon BSS225H6327FTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2759 |
|
$0.3290 / $0.6250 | Buy Now |
DISTI #
BSS225H6327FTSA1CT-ND
|
DigiKey | MOSFET N-CH 600V 90MA SOT89 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4510 In Stock |
|
$0.1879 / $0.9200 | Buy Now |
DISTI #
BSS225H6327FTSA1
|
Avnet Americas | Trans MOSFET N-CH 600V 0.09A 3-Pin SOT-89 T/R - Tape and Reel (Alt: BSS225H6327FTSA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-BSS225H6327FTSA1
|
Mouser Electronics | MOSFETs N-Ch 600V 90mA SOT-89-3 RoHS: Compliant | 5344 |
|
$0.1870 / $0.5300 | Buy Now |
|
Future Electronics | MOSFET N-CH 600V 0.09A SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 81000Reel |
|
$0.1830 / $0.2050 | Buy Now |
|
Future Electronics | MOSFET N-CH 600V 0.09A SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 21000Reel |
|
$0.1830 / $0.2050 | Buy Now |
DISTI #
BSS225H6327FTSA1
|
TME | Transistor: N-MOSFET, unipolar, 600V, 0.09A, 1W, SOT89 Min Qty: 1 | 544 |
|
$0.2540 / $0.5550 | Buy Now |
DISTI #
C1S322000436213
|
Chip1Stop | Trans MOSFET N-CH 600V 0.09A Automotive 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant pbFree: Yes | 10000 |
|
$0.1781 / $0.2418 | Buy Now |
DISTI #
C1S322000396270
|
Chip1Stop | Trans MOSFET N-CH 600V 0.09A Automotive 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant pbFree: Yes | 2146 |
|
$0.2442 / $0.2851 | Buy Now |
DISTI #
C1S322000898273
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 1990 |
|
$0.2110 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS225H6327FTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSS225H6327FTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.09A I(D), 600V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 0.09 A | |
Drain-source On Resistance-Max | 45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 4.4 pF | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |