Part Details for BSS209PWL6327 by Rochester Electronics LLC
Overview of BSS209PWL6327 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSS209PWL6327
BSS209PWL6327 CAD Models
BSS209PWL6327 Part Data Attributes:
|
BSS209PWL6327
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
BSS209PWL6327
Rochester Electronics LLC
580mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Additional Feature | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.58 A | |
Drain-source On Resistance-Max | 0.55 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON |
Alternate Parts for BSS209PWL6327
This table gives cross-reference parts and alternative options found for BSS209PWL6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS209PWL6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI1303DL-T1-GE3 | Small Signal Field-Effect Transistor, 0.67A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 3 PIN | Vishay Intertechnologies | BSS209PWL6327 vs SI1303DL-T1-GE3 |
SI1303DL-T1-E3 | Small Signal Field-Effect Transistor, 0.67A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 3 PIN | Vishay Intertechnologies | BSS209PWL6327 vs SI1303DL-T1-E3 |
SI1303DL-T1-E3 | TRANSISTOR 670 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SC-70, 3 PIN, FET General Purpose Small Signal | Vishay Siliconix | BSS209PWL6327 vs SI1303DL-T1-E3 |
SI1303DL-T1-GE3 | TRANSISTOR 670 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 3 PIN, FET General Purpose Small Signal | Vishay Siliconix | BSS209PWL6327 vs SI1303DL-T1-GE3 |
BSS209PWH6327 | Small Signal Field-Effect Transistor, 0.63A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS209PWL6327 vs BSS209PWH6327 |
BSS209PWH6327XTSA1 | Small Signal Field-Effect Transistor, 0.63A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS209PWL6327 vs BSS209PWH6327XTSA1 |
BSS209PW | Small Signal Field-Effect Transistor, 0.58A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BSS209PWL6327 vs BSS209PW |