Part Details for BSS139H6327 by Infineon Technologies AG
Overview of BSS139H6327 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS139H6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.1A I(D), 250V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 8800 |
|
$0.2415 / $0.8050 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.1A I(D), 250V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 472 |
|
$1.1840 / $2.5600 | Buy Now |
|
NexGen Digital | 4 |
|
RFQ | ||
DISTI #
SMC-BSS139H6327
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1514 | 197 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 250V 100mA 360mW 14@10V,100uA 1V@56uA 1PCSNChannel SOT-23 MOSFETs ROHS | 1842 |
|
$0.1199 / $0.2313 | Buy Now |
|
LCSC | 250V 100mA 300V15mA 360mW 1.4V56uA 1 N-Channel SOT-23 MOSFETs ROHS | 1259 |
|
$0.1347 / $0.2686 | Buy Now |
|
LCSC | 250V 100mA 360mW 300V15mA 1.4V56uA 1 N-Channel SOT-23 MOSFETs ROHS | 41 |
|
$0.1249 / $0.2409 | Buy Now |
Part Details for BSS139H6327
BSS139H6327 CAD Models
BSS139H6327 Part Data Attributes
|
BSS139H6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSS139H6327
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.1A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 30 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3.3 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON |
Alternate Parts for BSS139H6327
This table gives cross-reference parts and alternative options found for BSS139H6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS139H6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSS139H6906 | Infineon Technologies AG | Check for Price | Small Signal Field-Effect Transistor, 0.1A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | BSS139H6327 vs BSS139H6906 |