Part Details for BSS138P by Galaxy Microelectronics
Overview of BSS138P by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSS138P
BSS138P CAD Models
BSS138P Part Data Attributes:
|
BSS138P
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BSS138P
Galaxy Microelectronics
Small Signal Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for BSS138P
This table gives cross-reference parts and alternative options found for BSS138P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS138P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS138P,215 | 60 V, 360 mA N-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | BSS138P vs BSS138P,215 |
934064988215 | Small Signal Field-Effect Transistor | Nexperia | BSS138P vs 934064988215 |