Part Details for BSS100D75Z by Fairchild Semiconductor Corporation
Overview of BSS100D75Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSS100D75Z
BSS100D75Z CAD Models
BSS100D75Z Part Data Attributes
|
BSS100D75Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BSS100D75Z
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 0.22A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.22 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSS100D75Z
This table gives cross-reference parts and alternative options found for BSS100D75Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS100D75Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS100J14Z | Small Signal Field-Effect Transistor, 0.22A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BSS100D75Z vs BSS100J14Z |
BSS100D28Z | Small Signal Field-Effect Transistor, 0.22A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Fairchild Semiconductor Corporation | BSS100D75Z vs BSS100D28Z |
BSS100D11Z | Small Signal Field-Effect Transistor, 0.22A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Fairchild Semiconductor Corporation | BSS100D75Z vs BSS100D11Z |
BSS100D81Z | Small Signal Field-Effect Transistor, 0.22A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Fairchild Semiconductor Corporation | BSS100D75Z vs BSS100D81Z |
BSS100J59Z | Small Signal Field-Effect Transistor, 0.22A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BSS100D75Z vs BSS100J59Z |
BSS100L34Z | Small Signal Field-Effect Transistor, 0.22A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BSS100D75Z vs BSS100L34Z |
BSS100J12Z | Small Signal Field-Effect Transistor, 0.22A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BSS100D75Z vs BSS100J12Z |