Part Details for BSRV10TQ562J by KOA Speer Electronics Inc
Overview of BSRV10TQ562J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSRV10TQ562J
BSRV10TQ562J CAD Models
BSRV10TQ562J Part Data Attributes
|
BSRV10TQ562J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BSRV10TQ562J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 10W, 5600ohm, 700V, 5% +/-Tol, 300ppm/Cel, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 10.5 mm | |
Lead Spacing | 35 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.5 mm | |
Package Length | 48 mm | |
Package Style | Chassis Mount | |
Package Width | 9.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 700 V |
Alternate Parts for BSRV10TQ562J
This table gives cross-reference parts and alternative options found for BSRV10TQ562J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSRV10TQ562J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSR10THA562J | Fixed Resistor, Metal Oxide Film, 10W, 5600ohm, 700V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | BSRV10TQ562J vs BSR10THA562J |