There are no models available for this part yet.
Overview of BSR43TA by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for BSR43TA by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BSR43CT-ND
|
DigiKey | TRANS NPN 80V 1A SOT89-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1603 In Stock |
|
$0.1000 / $0.4700 | Buy Now | |
DISTI #
BSR43TA
|
Avnet Americas | Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BSR43TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 28000 Factory Stock |
|
$0.1077 | Buy Now | |
DISTI #
522-BSR43TA
|
Mouser Electronics | Bipolar Transistors - BJT NPN Medium Power RoHS: Compliant | 2178 |
|
$0.1150 / $0.4600 | Buy Now | |
DISTI #
70437748
|
RS | Trans GP BJT NPN 80V 1A (3+Tab) SOT89 | Diodes Inc BSR43TA RoHS: Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2700 / $0.3700 | RFQ | |
Future Electronics | BSR43 Series NPN 1 A 80 V SMT Silicon Medium Power Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1010 / $0.1110 | Buy Now | ||
Future Electronics | BSR43 Series NPN 1 A 80 V SMT Silicon Medium Power Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1010 / $0.1110 | Buy Now | ||
DISTI #
BSR43TA
|
TME | Transistor: NPN, bipolar, 80V, 1A, 1W, SOT89 Min Qty: 5 | 3381 |
|
$0.1560 / $0.2340 | Buy Now | |
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |||
DISTI #
BSR43TA
|
Avnet Silica | Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-89 T/R (Alt: BSR43TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 265000 |
|
Buy Now | ||
LCSC | 80V 1W 100100mA5V 1A NPN SOT-89-3 Bipolar (BJT) ROHS | 4067 |
|
$0.0894 / $0.1776 | Buy Now |
CAD Models for BSR43TA by Diodes Incorporated
Part Data Attributes for BSR43TA by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
1 A
|
Collector-Emitter Voltage-Max
|
80 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
50
|
JESD-30 Code
|
R-PSSO-F3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
Turn-off Time-Max (toff)
|
1000 ns
|
Turn-on Time-Max (ton)
|
250 ns
|
Alternate Parts for BSR43TA
This table gives cross-reference parts and alternative options found for BSR43TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSR43TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSR43 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN | Diodes Incorporated | BSR43TA vs BSR43 |
Related Parts for BSR43TA
-
BSR43Small Signal Bipolar Transistors
-
MBR0520LT1GRectifier Diodes
-
UUX1E101MNL1GSFixed Capacitors
-
SUP75N06-08Power Field-Effect Transistors
-
BS107ASmall Signal Field-Effect Transistors
-
BUL58DPower Bipolar Transistors
-
Y16261K20000T9RFixed Resistors
-
1N5333BRLGZener Diodes
-
STM32F429IIT6Microcontrollers