-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BSR31 - 60 V, 1 A PNP medium power transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9750
|
Newark | Trans, Bipolar, Pnp, 60V, 1A, Sc-62 Rohs Compliant: Yes |Nexperia BSR31,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 900 |
|
$0.1560 / $0.4160 | Buy Now |
DISTI #
34AH6901
|
Newark | Bsr31/Sot89/Mpt3 Rohs Compliant: Yes |Nexperia BSR31,115 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2200 | Buy Now |
DISTI #
1727-5411-1-ND
|
DigiKey | TRANS PNP 60V 1A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1120 In Stock |
|
$0.1105 / $0.4000 | Buy Now |
DISTI #
BSR31,115
|
Avnet Americas | Trans GP BJT PNP 60V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BSR31,115) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0986 / $0.1177 | Buy Now |
DISTI #
771-BSR31115
|
Mouser Electronics | Bipolar Transistors - BJT BSR31/SOT89/MPT3 RoHS: Compliant | 941 |
|
$0.1100 / $0.4000 | Buy Now |
DISTI #
V72:2272_06519130
|
Arrow Electronics | Trans GP BJT PNP 60V 1A 1350mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 252 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1912 Container: Cut Strips | Americas - 252 |
|
$0.1584 | Buy Now |
DISTI #
V79:2366_26137627
|
Arrow Electronics | Trans GP BJT PNP 60V 1A 1350mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 225 Package Multiple: 1 Date Code: 1912 | Americas - 225 |
|
$0.1532 | Buy Now |
|
Future Electronics | BSR31 Series 60 V 1 A Surface Mount PNP Medium Power Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 13000Reel |
|
$0.1030 / $0.1140 | Buy Now |
|
Future Electronics | BSR31 Series 60 V 1 A Surface Mount PNP Medium Power Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1030 / $0.1140 | Buy Now |
DISTI #
34496337
|
Verical | Trans GP BJT PNP 60V 1A 1350mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 252 Package Multiple: 1 Date Code: 1912 | Americas - 252 |
|
$0.1584 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSR31,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSR31,115
Nexperia
BSR31 - 60 V, 1 A PNP medium power transistor@en-us SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, MPT3, SMD, UPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BSR31,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSR31,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSR31 | 1A, 60V, PNP, Si, POWER TRANSISTOR, PLASTIC PACKAGE-3 | STMicroelectronics | BSR31,115 vs BSR31 |
BSR31 | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | Nexperia | BSR31,115 vs BSR31 |
933418120115 | TRANSISTOR 1 A, 60 V, PNP, Si, POWER TRANSISTOR, PLASTIC, MPT3, SMD, UPAK-3, BIP General Purpose Power | NXP Semiconductors | BSR31,115 vs 933418120115 |
BSR31 | TRANSISTOR 1 A, 60 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BSR31,115 vs BSR31 |
BSR31T/R | TRANSISTOR 1 A, 60 V, PNP, Si, POWER TRANSISTOR, PLASTIC, MPT3, SMD, UPAK-3, BIP General Purpose Power | NXP Semiconductors | BSR31,115 vs BSR31T/R |
933418120115 | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | Nexperia | BSR31,115 vs 933418120115 |