Part Details for BSR20TRL by YAGEO Corporation
Overview of BSR20TRL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Part Details for BSR20TRL
BSR20TRL CAD Models
BSR20TRL Part Data Attributes
|
BSR20TRL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BSR20TRL
YAGEO Corporation
Small Signal Bipolar Transistor, 0.6A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH VOLTAGE | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for BSR20TRL
This table gives cross-reference parts and alternative options found for BSR20TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSR20TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSR20TRL | TRANSISTOR 600 mA, 120 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BSR20TRL vs BSR20TRL |
BSR20 | Small Signal Bipolar Transistor, 0.6A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BSR20TRL vs BSR20 |
BSR20-T | TRANSISTOR 300 mA, 120 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, SOT-23, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BSR20TRL vs BSR20-T |
BSR20-TAPE-7 | TRANSISTOR 600 mA, 120 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BSR20TRL vs BSR20-TAPE-7 |
BSR20TRL13 | Small Signal Bipolar Transistor, 0.6A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BSR20TRL vs BSR20TRL13 |