BSR20TQB681J
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Oxide Film, 20W, 680ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED

Overview of BSR20TQB681J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for BSR20TQB681J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BSR20TQB681J by KOA Speer Electronics Inc

BSR20TQB681J
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
FLAME PROOF
Construction
Rectangular
JESD-609 Code
e3
Lead Spacing
49.5 mm
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-40 °C
Package Height
12.5 mm
Package Length
63.5 mm
Package Style
Chassis Mount
Package Width
12.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
20 W
Rated Temperature
25 °C
Resistance
680 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
TIN
Terminal Shape
LUG
Tolerance
5%
Working Voltage
750 V
Want to compare parts?
  1. BSR20TQB681J
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Oxide Film, 20W, 680ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for BSR20TQB681J

This table gives cross-reference parts and alternative options found for BSR20TQB681J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSR20TQB681J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BSR20THB681J Fixed Resistor, Metal Oxide Film, 20W, 680ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED KOA Speer Electronics Inc BSR20TQB681J vs BSR20THB681J
BSR20TH681J Fixed Resistor, Metal Oxide Film, 20W, 680ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED KOA Speer Electronics Inc BSR20TQB681J vs BSR20TH681J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSR20TQB681J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSR20TQB681J by KOA Speer Electronics Inc

  • Please alert me when BSR20TQB681J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSR20TQB681J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSR20TQB681J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSR20TQB681J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSR20TQB681J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSR20TQB681J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: