Part Details for BSR20THB103J by KOA Speer Electronics Inc
Overview of BSR20THB103J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSR20THB103J
BSR20THB103J CAD Models
BSR20THB103J Part Data Attributes
|
BSR20THB103J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BSR20THB103J
KOA Speer Electronics Inc
Fixed Resistor, Metal Oxide Film, 20W, 10000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Spacing | 49.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.5 mm | |
Package Length | 63.5 mm | |
Package Style | Chassis Mount | |
Package Width | 12.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 750 V |
Alternate Parts for BSR20THB103J
This table gives cross-reference parts and alternative options found for BSR20THB103J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSR20THB103J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSR20TH103J | Fixed Resistor, Metal Oxide Film, 20W, 10000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | BSR20THB103J vs BSR20TH103J |
BSR20THA103J | Fixed Resistor, Metal Oxide Film, 20W, 10000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | BSR20THB103J vs BSR20THA103J |
BSR20TQB103J | Fixed Resistor, Metal Oxide Film, 20W, 10000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | BSR20THB103J vs BSR20TQB103J |