-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BSR19A - NPN high voltage transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9707
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 160 V, 300 Mhz, 250 Mw, 300 Ma, 80 Rohs Compliant: Yes |Nexperia BSR19A,215 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2630 |
|
$0.1330 / $0.4910 | Buy Now |
DISTI #
93X3957
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 160 V, 300 Mhz, 250 Mw, 300 Ma, 80 Rohs Compliant: Yes |Nexperia BSR19A,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0900 / $0.1040 | Buy Now |
DISTI #
1727-5376-1-ND
|
DigiKey | TRANS NPN 160V 0.3A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8635 In Stock |
|
$0.0721 / $0.3500 | Buy Now |
DISTI #
BSR19A,215
|
Avnet Americas | Trans GP BJT NPN 160V 0.3A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BSR19A,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0706 | Buy Now |
DISTI #
771-BSR19A215
|
Mouser Electronics | Bipolar Transistors - BJT BSR19A/SOT23/TO-236AB RoHS: Compliant | 5849 |
|
$0.0640 / $0.3500 | Buy Now |
DISTI #
M01:3380_10858569
|
Arrow Electronics | Trans GP BJT NPN 160V 0.3A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 865 Package Multiple: 1 Date Code: 2228 | Asia - 45000 |
|
$0.0476 / $0.1156 | Buy Now |
DISTI #
E02:0323_00160522
|
Arrow Electronics | Trans GP BJT NPN 160V 0.3A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2420 | Europe - 12000 |
|
$0.0529 / $0.0757 | Buy Now |
DISTI #
P40:2555_18377754
|
Arrow Electronics | Trans GP BJT NPN 160V 0.3A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 903 Package Multiple: 1 Date Code: 1947 | Europe - 1968 |
|
$0.1200 | Buy Now |
|
Future Electronics | BSR19 Series 160 V 300 mA 250 mW NPN High Voltage Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 165000Reel |
|
$0.0569 / $0.0636 | Buy Now |
|
Future Electronics | BSR19 Series 160 V 300 mA 250 mW NPN High Voltage Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0581 / $0.0649 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSR19A,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSR19A,215
Nexperia
BSR19A - NPN high voltage transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-04-21 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BSR19A,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSR19A,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSR19A-TAPE-13 | TRANSISTOR 600 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BSR19A,215 vs BSR19A-TAPE-13 |
BSR19A-TAPE-7 | TRANSISTOR 600 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BSR19A,215 vs BSR19A-TAPE-7 |
BSR19AT/R | TRANSISTOR 300 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BSR19A,215 vs BSR19AT/R |
BSR19A-T | Small Signal Bipolar Transistor | Nexperia | BSR19A,215 vs BSR19A-T |
BSR19ATRL13 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BSR19A,215 vs BSR19ATRL13 |
BSR19A | TRANSISTOR 300 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BSR19A,215 vs BSR19A |
BSR19A | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BSR19A,215 vs BSR19A |
BSR19ATRL13 | TRANSISTOR 600 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BSR19A,215 vs BSR19ATRL13 |
BSR19A | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BSR19A,215 vs BSR19A |
BSR19ATRL | TRANSISTOR 600 mA, 160 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BSR19A,215 vs BSR19ATRL |