There are no models available for this part yet.
Overview of BSR15TQB273J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for BSR15TQB273J by KOA Speer Electronics Inc
Part Data Attributes for BSR15TQB273J by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Lead Spacing
|
34.5 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
12.5 mm
|
Package Length
|
48 mm
|
Package Style
|
Chassis Mount
|
Package Width
|
12.5 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
15 W
|
Rated Temperature
|
25 °C
|
Resistance
|
27000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
700 V
|
Alternate Parts for BSR15TQB273J
This table gives cross-reference parts and alternative options found for BSR15TQB273J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSR15TQB273J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSR15TQ273J | Fixed Resistor, Metal Oxide Film, 15W, 27000ohm, 700V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | BSR15TQB273J vs BSR15TQ273J |
BSR15THA273J | Fixed Resistor, Metal Oxide Film, 15W, 27000ohm, 700V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | BSR15TQB273J vs BSR15THA273J |
BSR15TH273J | Fixed Resistor, Metal Oxide Film, 15W, 27000ohm, 700V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | BSR15TQB273J vs BSR15TH273J |