Part Details for BSP92-T by NXP Semiconductors
Overview of BSP92-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BSP92-T
BSP92-T CAD Models
BSP92-T Part Data Attributes
|
BSP92-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSP92-T
NXP Semiconductors
TRANSISTOR 0.18 A, 200 V, 20 ohm, P-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 0.18 A | |
Drain-source On Resistance-Max | 20 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for BSP92-T
This table gives cross-reference parts and alternative options found for BSP92-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP92-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP92-TAPE-13 | TRANSISTOR 0.18 A, 240 V, 20 ohm, P-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | BSP92-T vs BSP92-TAPE-13 |
BSP92-TAPE-7 | TRANSISTOR 0.18 A, 240 V, 20 ohm, P-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | BSP92-T vs BSP92-TAPE-7 |
934000490115 | TRANSISTOR 225 mA, 200 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSP92-T vs 934000490115 |