Part Details for BSP220,115 by NXP Semiconductors
Overview of BSP220,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BSP220,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 1208 |
|
RFQ |
Part Details for BSP220,115
BSP220,115 CAD Models
BSP220,115 Part Data Attributes
|
BSP220,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSP220,115
NXP Semiconductors
BSP220 - P-channel vertical D-MOS intermediate level FET SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 240 V | |
Drain Current-Max (ID) | 0.225 A | |
Drain-source On Resistance-Max | 20 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSP220,115
This table gives cross-reference parts and alternative options found for BSP220,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP220,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP220 | Small Signal Field-Effect Transistor, 0.225A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | BSP220,115 vs BSP220 |
BSP220 | TRANSISTOR 225 mA, 240 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOT-223, 4 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSP220,115 vs BSP220 |
BSP220TRL13 | Small Signal Field-Effect Transistor | Nexperia | BSP220,115 vs BSP220TRL13 |
BSP220,115 | BSP220 - P-channel vertical D-MOS intermediate level FET@en-us SC-73 4-Pin | Nexperia | BSP220,115 vs BSP220,115 |
BSP220-TAPE-13 | TRANSISTOR Si, SMALL SIGNAL, FET, MINIATURE PACKAGE-4, FET General Purpose Small Signal | NXP Semiconductors | BSP220,115 vs BSP220-TAPE-13 |
BSP220-T | TRANSISTOR 225 mA, 240 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSP220,115 vs BSP220-T |
BSP220/T3 | TRANSISTOR 225 mA, 240 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOT-223, 4 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSP220,115 vs BSP220/T3 |
BSP220T/R | TRANSISTOR 225 mA, 240 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SMD, SC-73, 4 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSP220,115 vs BSP220T/R |
BSP220TRL13 | Small Signal Field-Effect Transistor, 0.25A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | YAGEO Corporation | BSP220,115 vs BSP220TRL13 |
BSP220 | Small Signal Field-Effect Transistor, 0.25A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | YAGEO Corporation | BSP220,115 vs BSP220 |