There are no models available for this part yet.
Overview of BSP206TRL13 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
CAD Models for BSP206TRL13 by NXP Semiconductors
Part Data Attributes for BSP206TRL13 by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
SMALL OUTLINE, R-PDSO-G4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
60 V
|
Drain Current-Max (ID)
|
0.3 A
|
Drain-source On Resistance-Max
|
6 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
P-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Alternate Parts for BSP206TRL13
This table gives cross-reference parts and alternative options found for BSP206TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP206TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP206-TAPE-7 | TRANSISTOR 0.35 A, 60 V, 6 ohm, P-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | BSP206TRL13 vs BSP206-TAPE-7 |
BSP206TRL13 | Power Field-Effect Transistor, 0.3A I(D), 60V, 6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | YAGEO Corporation | BSP206TRL13 vs BSP206TRL13 |
BSP206 | Power Field-Effect Transistor, 0.3A I(D), 60V, 6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | YAGEO Corporation | BSP206TRL13 vs BSP206 |
BSP206-T | TRANSISTOR 0.35 A, 60 V, 6 ohm, P-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | BSP206TRL13 vs BSP206-T |
BSP206-TAPE-13 | TRANSISTOR 0.35 A, 60 V, 6 ohm, P-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | BSP206TRL13 vs BSP206-TAPE-13 |