There are no models available for this part yet.
Overview of BSP20-TAPE-7 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BSP20-TAPE-7 by NXP Semiconductors
Part Data Attributes for BSP20-TAPE-7 by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
SMALL OUTLINE, R-PDSO-G4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
1 A
|
Collector-Base Capacitance-Max
|
2.5 pF
|
Collector-Emitter Voltage-Max
|
250 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
40
|
JESD-30 Code
|
R-PDSO-G4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
70 MHz
|
VCEsat-Max
|
0.5 V
|
Alternate Parts for BSP20-TAPE-7
This table gives cross-reference parts and alternative options found for BSP20-TAPE-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP20-TAPE-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP20TA | Power Bipolar Transistor, 0.5A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | BSP20-TAPE-7 vs BSP20TA |
BSP20T/R | Power Bipolar Transistor | Nexperia | BSP20-TAPE-7 vs BSP20T/R |
BSP20TRL13 | Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | BSP20-TAPE-7 vs BSP20TRL13 |
BSP20 | TRANSISTOR 1 A, 250 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BSP20-TAPE-7 vs BSP20 |
BSP20-TAPE-13 | TRANSISTOR 1 A, 250 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BSP20-TAPE-7 vs BSP20-TAPE-13 |
BSP20TRL | TRANSISTOR 1 A, 250 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BSP20-TAPE-7 vs BSP20TRL |
BSP20 | Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BSP20-TAPE-7 vs BSP20 |
BSP20-T | Power Bipolar Transistor | Nexperia | BSP20-TAPE-7 vs BSP20-T |
BSP20-T | TRANSISTOR 1 A, 250 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BSP20-TAPE-7 vs BSP20-T |
BSP20 | Power Bipolar Transistor, 0.5A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | BSP20-TAPE-7 vs BSP20 |