-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1.9A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4413
|
Newark | Mosfet, P-Ch, 60V, 1.9A, Sot-223, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:1.9A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.5V Rohs Compliant: Yes |Infineon BSP171PH6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 58031 |
|
$0.5420 / $0.9540 | Buy Now |
DISTI #
86AK4506
|
Newark | Mosfet, P-Ch, 60V, 1.9A, Sot-223 Rohs Compliant: Yes |Infineon BSP171PH6327XTSA1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5180 | Buy Now |
DISTI #
BSP171PH6327XTSA1CT-ND
|
DigiKey | MOSFET P-CH 60V 1.9A SOT223-4 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3186 In Stock |
|
$0.2904 / $0.8800 | Buy Now |
DISTI #
BSP171PH6327XTSA1
|
Avnet Americas | Trans MOSFET P-CH -60V -1.9A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BSP171PH6327XTSA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 1000 |
|
$0.2614 / $0.3194 | Buy Now |
DISTI #
68AC4413
|
Avnet Americas | Trans MOSFET P-CH -60V -1.9A 4-Pin SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 68AC4413) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1073 Partner Stock |
|
$0.6300 / $0.9550 | Buy Now |
DISTI #
BSP171PH6327XTSA1
|
Avnet Americas | SMALL SIGNAL MOSFETS - Tape and Reel (Alt: BSP171PH6327XTSA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2614 / $0.3194 | Buy Now |
DISTI #
726-BSP171PH6327XTSA
|
Mouser Electronics | MOSFET P-Ch -60V 1.9A SOT-223-3 RoHS: Compliant | 20159 |
|
$0.2900 / $0.8800 | Buy Now |
|
Future Electronics | Single P-Channel 60 V 0.3 Ohm 20 nC SIPMOS® Power Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 33000Reel |
|
$0.2400 / $0.2650 | Buy Now |
|
Future Electronics | Single P-Channel 60 V 0.3 Ohm 20 nC SIPMOS® Power Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2500 / $0.2750 | Buy Now |
DISTI #
BSP171PH6327XTSA1
|
Avnet Americas | Trans MOSFET P-CH -60V -1.9A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BSP171PH6327XTSA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 1000 |
|
$0.2614 / $0.3194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSP171PH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP171PH6327XTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 1.9A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 1.9 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 55 pF | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.8 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSP171PH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP171PH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFL9014TR | Power Field-Effect Transistor, 1.8A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Vishay Siliconix | BSP171PH6327XTSA1 vs IRFL9014TR |
IRFL9014TRPBF-BE3 | Small Signal Field-Effect Transistor, 1.8A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, | Vishay Intertechnologies | BSP171PH6327XTSA1 vs IRFL9014TRPBF-BE3 |
IRFL9014TR | Power Field-Effect Transistor, 1.8A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA | Vishay Intertechnologies | BSP171PH6327XTSA1 vs IRFL9014TR |
IRFL9014TRPBF | Power Field-Effect Transistor, 1.8A I(D), 60V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, SOT-223, 4 PIN | Vishay Intertechnologies | BSP171PH6327XTSA1 vs IRFL9014TRPBF |
IRFL9014PBF | Power Field-Effect Transistor, 1.8A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, ROHS COMPLIANT PACKAGE-4 | Vishay Intertechnologies | BSP171PH6327XTSA1 vs IRFL9014PBF |
SIHFL9014TR-GE3 | TRANSISTOR SMALL SIGNAL, FET, FET General Purpose Small Signal | Vishay Siliconix | BSP171PH6327XTSA1 vs SIHFL9014TR-GE3 |
BSP171PH6327 | Small Signal Field-Effect Transistor, 1.9A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 | Infineon Technologies AG | BSP171PH6327XTSA1 vs BSP171PH6327 |
SP001058824 | Small Signal Field-Effect Transistor, 1.9A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | Infineon Technologies AG | BSP171PH6327XTSA1 vs SP001058824 |
IRFL9014 | Power Field-Effect Transistor, 1.8A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA | Vishay Intertechnologies | BSP171PH6327XTSA1 vs IRFL9014 |
SIHFL9014TR-GE3 | Power Field-Effect Transistor, 1.8A I(D), 60V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, SOT-223, 4 PIN | Vishay Intertechnologies | BSP171PH6327XTSA1 vs SIHFL9014TR-GE3 |