Part Details for BSP15TC by Diodes Incorporated
Overview of BSP15TC by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSP15TC
BSP15TC CAD Models
BSP15TC Part Data Attributes
|
BSP15TC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BSP15TC
Diodes Incorporated
Power Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 15 MHz |
Alternate Parts for BSP15TC
This table gives cross-reference parts and alternative options found for BSP15TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP15TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSP15-TAPE-7 | NXP Semiconductors | Check for Price | TRANSISTOR 1 A, 200 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | BSP15TC vs BSP15-TAPE-7 |
BSP15 | YAGEO Corporation | Check for Price | Power Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | BSP15TC vs BSP15 |
BSP15 | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | BSP15TC vs BSP15 |
BSP15TRL13 | NXP Semiconductors | Check for Price | TRANSISTOR 1 A, 200 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | BSP15TC vs BSP15TRL13 |
BSP15-T | NXP Semiconductors | Check for Price | TRANSISTOR 0.2 A, 200 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | BSP15TC vs BSP15-T |
BSP15TRL | YAGEO Corporation | Check for Price | Power Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | BSP15TC vs BSP15TRL |
BSP15 | NXP Semiconductors | Check for Price | TRANSISTOR 0.2 A, 200 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | BSP15TC vs BSP15 |
BSP15-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 1 A, 200 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | BSP15TC vs BSP15-TAPE-13 |
BSP15TA | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | BSP15TC vs BSP15TA |