Part Details for BSP126TRL13 by YAGEO Corporation
Overview of BSP126TRL13 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSP126TRL13
BSP126TRL13 CAD Models
BSP126TRL13 Part Data Attributes
|
BSP126TRL13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BSP126TRL13
YAGEO Corporation
Small Signal Field-Effect Transistor, 0.3A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSP126TRL13
This table gives cross-reference parts and alternative options found for BSP126TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP126TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSP126T/R | NXP Semiconductors | Check for Price | TRANSISTOR 375 mA, 250 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SMD, SC-73, 4 PIN, FET General Purpose Small Signal | BSP126TRL13 vs BSP126T/R |
BSP126/T3 | Nexperia | Check for Price | Small Signal Field-Effect Transistor | BSP126TRL13 vs BSP126/T3 |
BSP126,115 | NXP Semiconductors | Check for Price | N-channel vertical D-MOS logic level FET SC-73 4-Pin | BSP126TRL13 vs BSP126,115 |
934000540135 | NXP Semiconductors | Check for Price | TRANSISTOR 375 mA, 250 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SMD, SC-73, 4 PIN, FET General Purpose Small Signal | BSP126TRL13 vs 934000540135 |
934000540115 | Nexperia | Check for Price | Small Signal Field-Effect Transistor, 0.375A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | BSP126TRL13 vs 934000540115 |