Transistors
BSP123E-6327
Description: 0.38A, 100V, 6ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN

Overview of BSP123E-6327 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BSP123E-6327 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BSP123E-6327 by Siemens

BSP123E-6327
Siemens
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIEMENS A G
Part Package Code
SOT-223
Package Description
SMALL OUTLINE, R-PDSO-G4
Pin Count
4
Reach Compliance Code
unknown
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
0.38 A
Drain-source On Resistance-Max
6 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G4
Number of Elements
1
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Reference Standard
CECC
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Element Material
SILICON
Want to compare parts?
  1. BSP123E-6327
    Siemens
    0.38A, 100V, 6ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN
    VS

Alternate Parts for BSP123E-6327

This table gives cross-reference parts and alternative options found for BSP123E-6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP123E-6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BSP123L6327 Power Field-Effect Transistor, 0.37A I(D), 100V, 6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 Infineon Technologies AG BSP123E-6327 vs BSP123L6327
Part Number Description Manufacturer Compare
BSP123L6327 Power Field-Effect Transistor, 0.37A I(D), 100V, 6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 Infineon Technologies AG BSP123E-6327 vs BSP123L6327

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSP123E-6327 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSP123E-6327 by Siemens

  • Please alert me when BSP123E-6327 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSP123E-6327 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSP123E-6327 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSP123E-6327 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSP123E-6327.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSP123E-6327 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: