Part Details for BSO211PH by Infineon Technologies AG
Overview of BSO211PH by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSO211PH
BSO211PH CAD Models
BSO211PH Part Data Attributes
|
BSO211PH
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSO211PH
Infineon Technologies AG
Power Field-Effect Transistor, 3.2A I(D), 20V, 0.067ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 28 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.2 A | |
Drain-source On Resistance-Max | 0.067 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 18.4 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for BSO211PH
This table gives cross-reference parts and alternative options found for BSO211PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSO211PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDS9956AD84Z | Power Field-Effect Transistor, 3.7A I(D), 30V, 0.08ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | BSO211PH vs NDS9956AD84Z |
FDS4935A_NL | Power Field-Effect Transistor, 7A I(D), 30V, 0.023ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | BSO211PH vs FDS4935A_NL |
934055451118 | Power Field-Effect Transistor | Nexperia | BSO211PH vs 934055451118 |
IRF7205 | Power Field-Effect Transistor, 4.6A I(D), 30V, 0.07ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | International Rectifier | BSO211PH vs IRF7205 |
IRF7303 | Power Field-Effect Transistor, 4A I(D), 30V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Infineon Technologies AG | BSO211PH vs IRF7303 |
IRF7406 | Power Field-Effect Transistor, 6.7A I(D), 30V, 0.045ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | BSO211PH vs IRF7406 |
HP4936DYT | Power Field-Effect Transistor, 5.8A I(D), 30V, 0.037ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Harris Semiconductor | BSO211PH vs HP4936DYT |
IRF7403TR | Power Field-Effect Transistor, 6.7A I(D), 30V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, | Infineon Technologies AG | BSO211PH vs IRF7403TR |
RF1K4922396 | Power Field-Effect Transistor, 2.5A I(D), 30V, 0.36ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA | Harris Semiconductor | BSO211PH vs RF1K4922396 |
HUF76105DK8 | Power Field-Effect Transistor, 5A I(D), 30V, 0.072ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOIC-8 | Fairchild Semiconductor Corporation | BSO211PH vs HUF76105DK8 |