-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BSN20BK - 60 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK4495
|
Newark | Mosfet, N-Ch, 60V, 0.265A, Sot-23 Rohs Compliant: Yes |Nexperia BSN20BKR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0570 / $0.0710 | Buy Now |
DISTI #
84Y9813
|
Newark | Mosfet, N-Channel, 60V, 0.265A, Sot-23-3, Transistor Polarity:N Channel, Continuous Drain Current Id:265Ma, Drain Source Voltage Vds:60V, On Resistance Rds(On):2.1Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1V, Power Rohs Compliant: Yes |Nexperia BSN20BKR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1130 / $0.3820 | Buy Now |
DISTI #
1727-2341-1-ND
|
DigiKey | MOSFET N-CH 60V 265MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-ReelĀ® |
4325 In Stock |
|
$0.0302 / $0.2600 | Buy Now |
DISTI #
BSN20BKR
|
Avnet Americas | Trans MOSFET N-CH 60V 0.33A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BSN20BKR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000 |
|
$0.0380 | Buy Now |
DISTI #
BSN20BKR
|
Avnet Americas | Trans MOSFET N-CH 60V 0.33A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BSN20BKR) RoHS: Compliant Min Qty: 11468 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 282000 Partner Stock |
|
$0.0275 / $0.0327 | Buy Now |
DISTI #
771-BSN20BKR
|
Mouser Electronics | MOSFETs BSN20BK/SOT23/TO-236AB RoHS: Compliant | 38402 |
|
$0.0310 / $0.2800 | Buy Now |
|
Future Electronics | BSN20BK Series 60 V 2.8 Ohm 310 mW 0.49 nC N-Channel TrenchMOS FET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 18000Reel |
|
$0.0276 / $0.0312 | Buy Now |
|
Future Electronics | BSN20BK Series 60 V 2.8 Ohm 310 mW 0.49 nC N-Channel TrenchMOS FET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0312 / $0.0352 | Buy Now |
DISTI #
84028168
|
Verical | Trans MOSFET N-CH 60V 0.265A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2427 | Americas - 24000 |
|
$0.0320 / $0.0518 | Buy Now |
DISTI #
66746227
|
Verical | Trans MOSFET N-CH 60V 0.265A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1647 Package Multiple: 1 Date Code: 2138 | Americas - 11004 |
|
$0.0254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSN20BKR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSN20BKR
Nexperia
BSN20BK - 60 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.265 A | |
Drain-source On Resistance-Max | 3.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 7 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |