BSME630ELL3R3ME11M
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF,

Overview of BSME630ELL3R3ME11M by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BSME630ELL3R3ME11M by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BSME630ELL3R3ME11M by Chemi-Con

BSME630ELL3R3ME11M
Chemi-Con
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Surface Mount
NO
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. BSME630ELL3R3ME11M
    Chemi-Con
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF,
    VS

Alternate Parts for BSME630ELL3R3ME11M

This table gives cross-reference parts and alternative options found for BSME630ELL3R3ME11M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSME630ELL3R3ME11M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REA3R3M1JSF-0511C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp BSME630ELL3R3ME11M vs REA3R3M1JSF-0511C
83R3LGM0511NPN1F Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF Fenghua (HK) Electronics Ltd BSME630ELL3R3ME11M vs 83R3LGM0511NPN1F
711-063/3R3M5X11TA/2F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, Tecate Group BSME630ELL3R3ME11M vs 711-063/3R3M5X11TA/2F
RDLLA3R3M63TB5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF IBS Electronics Inc BSME630ELL3R3ME11M vs RDLLA3R3M63TB5X11
RDLLA3R3M63TR25X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF IBS Electronics Inc BSME630ELL3R3ME11M vs RDLLA3R3M63TR25X11
MAL203878338E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies BSME630ELL3R3ME11M vs MAL203878338E3
BSME630EC33R3ME11D Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con BSME630ELL3R3ME11M vs BSME630EC33R3ME11D
83R3LGM0511NPN0P Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF Fenghua (HK) Electronics Ltd BSME630ELL3R3ME11M vs 83R3LGM0511NPN0P
REA3R3M1JFC-0511P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp BSME630ELL3R3ME11M vs REA3R3M1JFC-0511P
RDLLA3R3M63TR635X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF IBS Electronics Inc BSME630ELL3R3ME11M vs RDLLA3R3M63TR635X11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSME630ELL3R3ME11M by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSME630ELL3R3ME11M by Chemi-Con

Select Manufacturer
Which Manufacturer of BSME630ELL3R3ME11M would you like to use for your alert(s)?
  • Please alert me when BSME630ELL3R3ME11M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BSME630ELL3R3ME11M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSME630ELL3R3ME11M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BSME630ELL3R3ME11M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSME630ELL3R3ME11M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSME630ELL3R3ME11M by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: