Part Details for BSME500ETD221MK25C by Chemi-Con
Overview of BSME500ETD221MK25C by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSME500ETD221MK25C
BSME500ETD221MK25C CAD Models
BSME500ETD221MK25C Part Data Attributes
|
BSME500ETD221MK25C
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
BSME500ETD221MK25C
Chemi-Con
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for BSME500ETD221MK25C
This table gives cross-reference parts and alternative options found for BSME500ETD221MK25C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSME500ETD221MK25C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVP1H221MHD1AA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | BSME500ETD221MK25C vs UVP1H221MHD1AA |
NNR221M50V12.5X25F1F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | BSME500ETD221MK25C vs NNR221M50V12.5X25F1F |
BSME500EIJ221MK25S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | BSME500ETD221MK25C vs BSME500EIJ221MK25S |
BSME500EC5221MK25S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | BSME500ETD221MK25C vs BSME500EC5221MK25S |
UVP1H221MHD1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | BSME500ETD221MK25C vs UVP1H221MHD1CP |
BSME500ELL221MK25A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | BSME500ETD221MK25C vs BSME500ELL221MK25A |
50ME220HWN | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | BSME500ETD221MK25C vs 50ME220HWN |
UVP1H221MHD1CT | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | BSME500ETD221MK25C vs UVP1H221MHD1CT |
BSME500ETD221MK25M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | BSME500ETD221MK25C vs BSME500ETD221MK25M |
BSME500ETE221MK25C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | BSME500ETD221MK25C vs BSME500ETE221MK25C |