Part Details for BSM400GA120DN2S by Siemens
Overview of BSM400GA120DN2S by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSM400GA120DN2S
BSM400GA120DN2S CAD Models
BSM400GA120DN2S Part Data Attributes
|
BSM400GA120DN2S
Siemens
Buy Now
Datasheet
|
Compare Parts:
BSM400GA120DN2S
Siemens
Insulated Gate Bipolar Transistor, 550A I(C), 1200V V(BR)CES, N-Channel
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 550 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 120 ns | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-CUFM-X5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 2700 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 220 ns | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | GENERAL PURPOSE | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 800 ns | |
Turn-off Time-Nom (toff) | 550 ns | |
Turn-on Time-Max (ton) | 200 ns | |
Turn-on Time-Nom (ton) | 100 ns | |
VCEsat-Max | 3 V |
Alternate Parts for BSM400GA120DN2S
This table gives cross-reference parts and alternative options found for BSM400GA120DN2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSM400GA120DN2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSM400GA120DN2S | Insulated Gate Bipolar Transistor, 550A I(C), 1200V V(BR)CES, MODULE-5 | Infineon Technologies AG | BSM400GA120DN2S vs BSM400GA120DN2S |