Part Details for BSM300GA120DLCHOSA1 by Infineon Technologies AG
Overview of BSM300GA120DLCHOSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSM300GA120DLCHOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSM300GA120DLCHOSA
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 570A 20V Screw Mount Tray - Trays (Alt: BSM300GA120DLCHOSA) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 110 Partner Stock |
|
$210.1900 / $259.6400 | Buy Now |
|
Rochester Electronics | BSM300GA120 - Insulated Gate Bipolar Transistor Module RoHS: Compliant Status: Obsolete Min Qty: 1 | 110 |
|
$220.7000 / $259.6400 | Buy Now |
Part Details for BSM300GA120DLCHOSA1
BSM300GA120DLCHOSA1 CAD Models
BSM300GA120DLCHOSA1 Part Data Attributes
|
BSM300GA120DLCHOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSM300GA120DLCHOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 570A I(C), 1200V V(BR)CES, N-Channel, MODULE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 570 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 650 ns | |
Turn-on Time-Nom (ton) | 190 ns |
Alternate Parts for BSM300GA120DLCHOSA1
This table gives cross-reference parts and alternative options found for BSM300GA120DLCHOSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSM300GA120DLCHOSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSM300GA120DN2 | Insulated Gate Bipolar Transistor, 430A I(C), 1200V V(BR)CES, N-Channel, SINGLE SWITCH 1, 4 PIN | Infineon Technologies AG | BSM300GA120DLCHOSA1 vs BSM300GA120DN2 |
BSM200GA120DN2HOSA1 | Insulated Gate Bipolar Transistor, 550A I(C), 1200V V(BR)CES, N-Channel, MODULE-5 | Infineon Technologies AG | BSM300GA120DLCHOSA1 vs BSM200GA120DN2HOSA1 |
BSM400GA120DN2 | Insulated Gate Bipolar Transistor, 550A I(C), 1200V V(BR)CES, N-Channel | Siemens | BSM300GA120DLCHOSA1 vs BSM400GA120DN2 |
BSM300GA120DLCSHOSA1 | Insulated Gate Bipolar Transistor, MODULE-5 | Infineon Technologies AG | BSM300GA120DLCHOSA1 vs BSM300GA120DLCSHOSA1 |
APTGL475U120DAG | Insulated Gate Bipolar Transistor, 610A I(C), 1200V V(BR)CES | Microchip Technology Inc | BSM300GA120DLCHOSA1 vs APTGL475U120DAG |
BSM300GAR120DLC | Insulated Gate Bipolar Transistor, 625A I(C), 1200V V(BR)CES, N-Channel, MODULE-5 | Infineon Technologies AG | BSM300GA120DLCHOSA1 vs BSM300GAR120DLC |
APTGLQ300SK120G | Insulated Gate Bipolar Transistor, 500A I(C), 1200V V(BR)CES, N-Channel | Microchip Technology Inc | BSM300GA120DLCHOSA1 vs APTGLQ300SK120G |
BSM400GA120DLCS | Insulated Gate Bipolar Transistor, 625A I(C), 1200V V(BR)CES, N-Channel, MODULE-5 | Infineon Technologies AG | BSM300GA120DLCHOSA1 vs BSM400GA120DLCS |
BSM300GAL120DLCHOSA1 | Insulated Gate Bipolar Transistor, 625A I(C), 1200V V(BR)CES, N-Channel, MODULE-5 | Infineon Technologies AG | BSM300GA120DLCHOSA1 vs BSM300GAL120DLCHOSA1 |
BSM400GA120DN2S | Insulated Gate Bipolar Transistor, 550A I(C), 1200V V(BR)CES, N-Channel | Siemens | BSM300GA120DLCHOSA1 vs BSM400GA120DN2S |