Part Details for BSM300GA120DLC by Eupec Gmbh & Co Kg
Overview of BSM300GA120DLC by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSM300GA120DLC
BSM300GA120DLC CAD Models
BSM300GA120DLC Part Data Attributes
|
BSM300GA120DLC
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
BSM300GA120DLC
Eupec Gmbh & Co Kg
Insulated Gate Bipolar Transistor, 570A I(C), 1200V V(BR)CES, N-Channel, MODULE-5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Package Description | MODULE-5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 570 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2270 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | GENERAL PURPOSE SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 650 ns | |
Turn-on Time-Nom (ton) | 190 ns | |
VCEsat-Max | 2.6 V |