Part Details for BSM25GD120D2 by Eupec Gmbh & Co Kg
Overview of BSM25GD120D2 by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSM25GD120D2
BSM25GD120D2 CAD Models
BSM25GD120D2 Part Data Attributes
|
BSM25GD120D2
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
BSM25GD120D2
Eupec Gmbh & Co Kg
Insulated Gate Bipolar Transistor, 25A I(C), 1200V V(BR)CES, N-Channel,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X17 | |
Number of Elements | 6 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 3.2 V |
Alternate Parts for BSM25GD120D2
This table gives cross-reference parts and alternative options found for BSM25GD120D2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSM25GD120D2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG25Q6ES50A | TRANSISTOR 35 A, 1200 V, N-CHANNEL IGBT, 2-108E2A, 17 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | BSM25GD120D2 vs MG25Q6ES50A |
BSM25GD120DN2 | Insulated Gate Bipolar Transistor, 35A I(C), 1200V V(BR)CES, N-Channel, ECONOPACK-17 | Infineon Technologies AG | BSM25GD120D2 vs BSM25GD120DN2 |
MG25Q6ES1 | TRANSISTOR 25 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor | Toshiba America Electronic Components | BSM25GD120D2 vs MG25Q6ES1 |
CM30TF-24H | Insulated Gate Bipolar Transistor, 30A I(C), 1200V V(BR)CES, N-Channel | Mitsubishi Electric | BSM25GD120D2 vs CM30TF-24H |
6MBI25F-120 | Insulated Gate Bipolar Transistor, 25A I(C), 1200V V(BR)CES, N-Channel, M616, 19 PIN | Fuji Electric Co Ltd | BSM25GD120D2 vs 6MBI25F-120 |
BSM25GD120DN2E3224 | Insulated Gate Bipolar Transistor, 35A I(C), 1200V V(BR)CES, N-Channel, ECONOPACK-17 | Infineon Technologies AG | BSM25GD120D2 vs BSM25GD120DN2E3224 |
BSM25GD120DN2E3224 | Insulated Gate Bipolar Transistor, 35A I(C), 1200V V(BR)CES, N-Channel | Siemens | BSM25GD120D2 vs BSM25GD120DN2E3224 |
BSM25GD120DN2 | Insulated Gate Bipolar Transistor, 35A I(C), 1200V V(BR)CES, N-Channel | Siemens | BSM25GD120D2 vs BSM25GD120DN2 |